KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCT25E156SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Bulk | |||||||||||||||||
Mfr: SCCT47E386SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 38 F | 3 VDC | 12.5 mm (0.492 in) | 47 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Tray | ||||||||||||
Mfr: SCMR22L105MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V 1F 8X22mm Radial | Not Available Online | 1 F | 9 VDC | Radial | 20.5 mm (0.807 in) | 8 mm (0.315 in) | 22 mm | 24 mm | 1000 Hour | 350 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||
Mfr: BZ054B473ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 47uF ESR=0.1Ohm +20/-50% DISC-BY-MFG-6/22 | Not Available Online | 47 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 100 mOhms | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ025A404ZABDY TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 400 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: SCMR22H155PRTB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Waffle | |||||||||||||
Mfr: SCMR14H474MSBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 6 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||
Mfr: SCCS30B106PRTC2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | |||||||||||||||||
Mfr: SCCT47B406SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 40 F | 2.7 VDC | 12.5 mm (0.492 in) | 47 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Waffle | ||||||||||||
Mfr: SCCU25B256SRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCW45E107SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 F | 3 VDC | 22 mm (0.866 in) | 45 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||
Mfr: SCCY60E337R3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330 F | 3 VDC | Radial | 35 mm (1.378 in) | 60 mm | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC-E-LE | Bulk | |||||||||
Mfr: SCCY66E367S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 360 F | 3 VDC | 35 mm (1.378 in) | 66 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E-LE | Bulk | ||||||||||||
Mfr: SCCZ1AB208SWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2000 F | 2.7 VDC | 60 mm (2.362 in) | 115 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCMT32D755PRBBW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 7.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMT51D176SRIBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 17 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMY68K666MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 66 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EN127SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 120 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EQ196SCBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 19 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1ER136PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 13 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1ER226PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 22 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCCR20B335PRTC34 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||||
Mfr: SCCR20E335SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 3 VDC | 8 mm (0.315 in) | 20 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||||
Mfr: SCCS30B106SRBMX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCU25B256SRBLEC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk |