KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ11CA473ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 47uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 47 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm | BZ-A | Bulk | |||||
Mfr: BZ155B823ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 82uF ESR=.125Oh m +20/-50% DISC-BY-MFG-1/23 | Not Available Online | 82 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 125 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||
Mfr: BZ015A104ZABA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 100uF 80-20% | Not Available Online | 100 uF | 5.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ025A404ZABCZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.40F 80-20% | Not Available Online | 400 uF | 5.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: BZ023A284ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% | Not Available Online | 280000 uF | 3.6 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.7 mm | BZ-A | Bulk | ||||||
Mfr: BZ025A204ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80% | Not Available Online | 200 uF | 5.5 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 4.3 mm | BZ-A | Bulk | ||||||
Mfr: BZ013B503ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 50uF Tol. -20/+80% | Not Available Online | 50000 uF | 3.6 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-B | Bulk | ||||||
Mfr: BZ023A564ZLBBI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 0.56F 80-20% | Not Available Online | 560 uF | 3.6 VDC | SMD/SMT | 48 mm | 30 mm | 1000 Hour | 25 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ025A204ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80% | Not Available Online | 200 uF | 5.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7 mm | BZ-A | Bulk | ||||||
Mfr: BZ024A474ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.47F 80-20% | Not Available Online | 470000 uF | 4.5 VDC | Radial | 48 mm | 30 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ015B303ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 30000 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: SCCT30E156SRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 15 F | 3 VDC | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||||
Mfr: SCCV40B506MRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 50 F | 2.7 VDC | 18 mm (0.709 in) | 40 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCV40B506MRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 50 F | 2.7 VDC | 18 mm (0.709 in) | 40 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCMS25D255PSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMS32C505MRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMU27D505SSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMV42D256SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | ||||||||||||||
Mfr: SCMZ1EK117SWBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 110 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMZ1EP117SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 110 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCCQ12B105PRA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||||
Mfr: SCCQ12B105SRBD1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.7 VDC | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCQ12B125SRBW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.2 F | 2.7 VDC | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||||
Mfr: SCCR25E505PRT45 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||||||||
Mfr: SCCS30B116SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 11 F | 2.7 VDC | 10 mm (0.394 in) | 30 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk |