Nichicon - Supercapacitors

129 Results
129 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: JJC0E276MELZ
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.5volts 27Farads Snap-In

Not Available Online

Call
or
View Details
27 F
2.5 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
30 mm
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
Bulk
Datasheet
Mfr: JUMT1106MPD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
10 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
31.5 mm
1000 Hour
200 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUM
Bulk
JJC0E207MELC Nichicon
Datasheet
Mfr: JJC0E207MELC
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 200F 2.5 Volts 20% 3 LEG BRACKET

Not Available Online

Call
or
View Details
200 F
2.5 VDC
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJC
Bulk
JJL0E158MSEFBB Nichicon
Datasheet
Mfr: JJL0E158MSEFBB
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 1500F 2.5 Volts 20% 2 LEG BRACKET

Not Available Online

Call
or
View Details
1500 F
2.5 VDC
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJL
Bulk
  • ...
  • 3
  • 4
  • 5
  • 6