JUC - Nichicon - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: JUC0E106MPD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.5volts 10Farads 70c 10x40 5LS

Not Available Online

Call
or
View Details
10 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
40 mm
1000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 70 C
JUC