JUM - Nichicon - Supercapacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JUMT1476MHD1CA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | ||||||
Mfr: JUMT1225MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 2.2Farads Radial | Not Available Online | 2.2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 2 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1336MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 33Farads Radial | Not Available Online | 33 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||
Mfr: JUM0H184ACD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5 Volt .18F EDLC | Not Available Online | 180000 uF | 2.7 VDC | Radial | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | ||||||||||
Mfr: JUMT1335MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 3.3Farads Radial | Not Available Online | 3.3 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 1 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1106MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 47Farads Radial | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1475MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 4.7Farads Radial | Not Available Online | 4.7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 400 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1226MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 22Farads Radial | Not Available Online | 22 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1105MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 1Farads Radial | Not Available Online | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 11.5 mm | 1000 Hour | 2 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JUMT1474MED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 0.47Farad Radial | Not Available Online | 470000 uF | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 9 mm | 1000 Hour | 4 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk |