Panasonic - Supercapacitors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-LF0H105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5.5v 85degC-6000H Coin Type 9.5x21.5m | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 6000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | LF | Tray | ||||||
Mfr: EEC-EP0F303Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3VDC, 0.03F 3.8x1.5mm | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.5 mm | 250 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | EP | Reel | ||||||||
Mfr: EEC-S0HD104V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors .10F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 11.5 mm | 5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | SD | Bulk | |||||
Mfr: EEC-HL0E755 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7v 7.5F 85c 1k hrs 10x30mm | Not Available Online | 7.5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | HL | ||||||
Mfr: EEC-HL0E107 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7VDC, 100F,18X70MM TRAY | Not Available Online | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 70 mm | 2000 Hour | 30 % | EDLC / Supercaps | - 40 C | + 65 C | HL | ||||||||
Mfr: EEC-EM0E204R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors .20F 2.5V | Not Available Online | 200000 uF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 10 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel | |||||||
Mfr: EEC-F5R5H104N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.1F 13.5mm Coin | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | NF | |||||||
Mfr: EEC-EN0F204R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | EN | Reel | |||||||||||
Mfr: EEC-EP0F333A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F 3.3volts | Not Available Online | 33000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 250 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | ||||||||
Mfr: EEC-A0EL105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.0F 2.5volts AL TYPE GOLD RAD | Not Available Online | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 22 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | AL | Bulk | |||||||
Mfr: EEC-EP0F333Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 3.3volts 3.8x1.5mm | Not Available Online | 33000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: EEC-RF0H104 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 2000 Hour | 30 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | ||||||||||
Mfr: EEC-ER0E153 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.015F, 2.6volts 3.2x2.5mm | Not Available Online | 15000 uF | 2.6 VDC | SMD/SMT | 3.2 mm | 2.5 mm | 500 Hour | EDLC / Supercaps | - 25 C | + 60 C | 1 mm | ER | Reel | ||||||||
Mfr: EEC-EM0E204B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200000 uF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 12.5 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel | |||||||
Mfr: EEC-S5R5V105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5.5V | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 21 mm | 5.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 21 mm | SG | Bulk | |||||
Mfr: EEC-HL0E506 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7VDC, 50F, 18X50MM TRAY | Not Available Online | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 2000 Hour | 30 % | EDLC / Supercaps | - 40 C | + 65 C | HL | ||||||||
Mfr: EEC-S0HD224HN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin | Not Available Online | 220000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | SD | |||||||
Mfr: EEC-HW0D706 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 70F 2.1volts GOLD HW RADIAL | Not Available Online | 70 F | 2.1 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 60 C | HW | Bulk | |||||||
Mfr: EEC-EM0E204A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200000 uF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 11.3 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel | |||||||
Mfr: EEC-F5R5U334 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors factory currently not accepting orders | Not Available Online | 330000 uF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | NF | |||||||||||
Mfr: EEC-RF0V684 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 3.6volts GOLD RF RADIAL | Not Available Online | 680000 uF | 3.6 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||
Mfr: EEC-EP0E333Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 2.6volts 3.8x1.5mm | Not Available Online | 33000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | ||||||||||
Mfr: EEC-RF0H104N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.1F 13.5mm Coin | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | RF |