RF - Panasonic - Supercapacitors

3 Results
3 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-RF0V684
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.68F 3.6volts GOLD RF RADIAL

Not Available Online

Call
or
View Details
680000 uF
3.6 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
9.5 mm
2000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 85 C
RF
Bulk
Datasheet
Mfr: EEC-RF0H104N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5VDC 0.1F 13.5mm Coin

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
9.5 mm
2000 Hour
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
RF
Datasheet
Mfr: EEC-RF0H104
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 0.1F 5.5V LS=5mm

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
Radial
2000 Hour
30 %
EDLC / Supercaps
- 25 C
+ 85 C
RF