SCCA - Schurter - Supercapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 50 Ohms | - 20 %, + 150 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 40 Ohms | - 20 %, + 100 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 40 Ohms | - 20 %, + 80 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 470 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 40 Ohms | - 10 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 15 Ohms | 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 6.5 mm | SCCA | ||||||||
0In Stock | 1.5 F | 5.5 VDC | Radial | 6 mm (0.236 in) | 20.5 mm (0.807 in) | 10 Ohms | 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 7 mm | SCCA |