Vishay - Supercapacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2222-196-22104 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1UF 5.5V | Not Available Online | 100000 uF | 5.5 VDC | SMD/SMT | 8.89 mm (0.35 in) | 12.95 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 DLC | Reel | ||||||||||
Mfr: MAL219691141E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat | Not Available Online | 4 F | 1.4 VDC | SMD/SMT | 7 mm (0.276 in) | 7 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691216E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 3pin Horizontal | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691105E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 2pin Vertical | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691261E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 14.5x12x2.5 2pin Lay Flat | Not Available Online | 15 F | 1.4 VDC | SMD/SMT | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691123E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Horizontal | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691264E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 5.6V 14.5x48x2.5 2pin Lay Flat | Not Available Online | 15 F | 5.6 VDC | SMD/SMT | 14.5 mm (0.571 in) | 48 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219690107E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 7V 35x25x17.5 | Not Available Online | 90 F | 7 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 225 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 17.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690117E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 7V 35x25x17.5 | Not Available Online | 90 F | 7 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 225 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 17.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219695452E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 4.5V 12.5x8 | Not Available Online | 1 F | 4.5 VDC | 12.5 mm (0.492 in) | 8 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219695455E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 27F 4.5V 35x25.5x18 | Not Available Online | 27 F | 4.5 VDC | 35 mm (1.378 in) | 25.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 18 mm | 196 HVC ENYCAP | Tray | |||||||||
Mfr: MAL219690987E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP | ||||||||||||||||
Mfr: MAL223091997E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 65 C | 230 EDLC-HV ENYCAP | AEC-Q200 | ||||||||||||
Mfr: MAL223591992E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223591999E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL219652105E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | ||||||||||||||||||||
Mfr: MAL219642224E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,22F 5,5V 13,5X7 70C 1000H | Not Available Online | 220000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219695302E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3V 12.5x5.5 | Not Available Online | 1.5 F | 3 VDC | 12.5 mm (0.492 in) | 5.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219695601E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0 25F 6V 7.5x10.5 | Not Available Online | 250000 uF | 6 VDC | 7.5 mm (0.295 in) | 10.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219690202E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 5.6V 25x15x10.0 | Not Available Online | 45 F | 5.6 VDC | Radial | 25 mm (0.984 in) | 15 mm | 10 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Bulk | ||||
Mfr: MAL219691131E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat | Not Available Online | 4 F | 1.4 VDC | SMD/SMT | 7 mm (0.276 in) | 7 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 2.8V 35x25x7.5 3pin Thru Hole Oval | Not Available Online | 90 F | 2.8 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 7.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690206E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 45 F | 1.4 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | |||||||||||||
Mfr: MAL213455479 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | |||||||||||||||||||
Mfr: MAL219690997E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP |