Vishay - Supercapacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL223531016E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 15F 3V 12,5x30mm 85 C 1500h | 0In Stock | 15 F | 3 VDC | Radial | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223551001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3V 18x31mm 85C 2000h | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223551007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85C 2000h | 0In Stock | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223551014E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 8F 3V 12.5x20mm | 0In Stock | 8 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1500 Hour | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 20 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||
Mfr: MAL223551015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 3V 12.5x25mm 85C 1500h | 0In Stock | 12 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051013E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223551013E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 31 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL223551012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors EDLC-HVR 7F, -20%, +50%, 28mOhms, 3VDC | 0In Stock | 7 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 25 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2.7V 10x25 | 0In Stock | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 25 mm | 1000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222091001E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831 | Not Available Online | 40 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 31 mm | 1000 Hour, 500000 Cycle | 18 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222591009E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 | Not Available Online | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3.0V | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222090007E3 TTI: MAL222090007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7volts Energy Case code 1825 | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223031007E3 TTI: MAL223031007E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85 C 2000h | 0In Stock | 30 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222090001E3 TTI: MAL222090001E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7volts Energy Case Code 1831 | 0In Stock | 35 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 31 mm | 1000 Hour, 500000 Cycle | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223031011E3 TTI: MAL223031011E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3V 10x20mm 85 C 1000h | 0In Stock | 5 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222090009E3 TTI: MAL222090009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 55F 2.7volts Energy Case code 1840 | 0In Stock | 55 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222090004E3 TTI: MAL222090004E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Energy Case Code 1820 | 0In Stock | 20 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 20 mm | 1000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222090008E3 TTI: MAL222090008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 45F 2.7volts Energy Case code 1835 | 0In Stock | 45 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 35 mm | 1000 Hour, 500000 Cycle | 30 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222030006E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2,7V 16x25mm 85 C 1000h | 0In Stock | 20 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222031003E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2,7V 16x20mm 85 C 1000h | 0In Stock | 20 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222050003E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2,7V 16x20mm 85 C 1000h | 0In Stock | 15 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL222531001E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 40F 2,7V 18x31mm 85 C 2000h | 0In Stock | 40 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222031008E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2,7V 18x35mm 85 C 1000h | 0In Stock | 50 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222031013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2,7V 10x30mm 85 C 1000h | 0In Stock | 10 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack |