Vishay - Supercapacitors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL219690213E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 2 8V 25x15x5 | Not Available Online | 45 F | 2.8 VDC | Radial | 25 mm (0.984 in) | 15 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690994E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP | ||||||||||||||||
Mfr: MAL219690408E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP | ||||||||||||||||
Mfr: MAL222051024E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V 20 x 40mm | Not Available Online | 100 F | 2.7 VDC | Radial | 20 mm (0.787 in) | 40 mm | 1000 Hour, 500000 Cycle | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223599001E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL219613474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 6.3V -20/+80% 21x9 | Not Available Online | 470000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 21 mm (0.827 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | ||||||
Mfr: MAL219691103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Vertical | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691206E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 2pin Vertical | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 2.8V 12x5.0 2pin Horizontal | Not Available Online | 15 F | 2.8 VDC | Radial | 12 mm (0.472 in) | 5 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691115E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 3pin Horizontal | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219652474E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | ||||||||||||||||||||
Mfr: MAL223591989E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL219612473E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 5.5V -20/+80% 13x7 | Not Available Online | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: MAL219613473E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .047F 6.3V -20/+80% 13x9 | Not Available Online | 47000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 9 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | |||||
Mfr: 2222-196-22104 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1UF 5.5V | Not Available Online | 100000 uF | 5.5 VDC | SMD/SMT | 8.89 mm (0.35 in) | 12.95 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 DLC | Reel | ||||||||||
Mfr: MAL219691141E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat | Not Available Online | 4 F | 1.4 VDC | SMD/SMT | 7 mm (0.276 in) | 7 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691216E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 3pin Horizontal | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691105E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 2pin Vertical | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691261E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 14.5x12x2.5 2pin Lay Flat | Not Available Online | 15 F | 1.4 VDC | SMD/SMT | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691123E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Horizontal | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691264E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 5.6V 14.5x48x2.5 2pin Lay Flat | Not Available Online | 15 F | 5.6 VDC | SMD/SMT | 14.5 mm (0.571 in) | 48 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219690107E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 7V 35x25x17.5 | Not Available Online | 90 F | 7 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 225 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 17.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690117E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 7V 35x25x17.5 | Not Available Online | 90 F | 7 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 225 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 17.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219695452E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 4.5V 12.5x8 | Not Available Online | 1 F | 4.5 VDC | 12.5 mm (0.492 in) | 8 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219695455E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 27F 4.5V 35x25.5x18 | Not Available Online | 27 F | 4.5 VDC | 35 mm (1.378 in) | 25.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 18 mm | 196 HVC ENYCAP | Tray |