220 EDLC ENYCAP - Vishay - Supercapacitors
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222051011E3 TTI: MAL222051011E3 Vishay / BC Components Availability: 500In StockSupercapacitors / Ultracapacitors 5F 2.7V | 500In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091007E3 TTI: MAL222091007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222090002E3 TTI: MAL222090002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7volts Energy Case Code 1631 | 0In Stock | 30 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 31 mm | 1000 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222051006E3 TTI: MAL222051006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 16x25 | 0In Stock | 25 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222090003E3 TTI: MAL222090003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7volts Energy Case Code 1620 | 0In Stock | 15 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 20 mm | 1000 Hour, 500000 Cycle | 40 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222091003E3 TTI: MAL222091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Power Case Code 1620 | 0In Stock | 20 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 20 mm | 1000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222090006E3 TTI: MAL222090006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625 | 0In Stock | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091009E3 TTI: MAL222091009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7volts Power Case code 1840 | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091004E3 TTI: MAL222091004E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7volts Power Case Code 1820 | 0In Stock | 25 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 20 mm | 1000 Hour, 500000 Cycle | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222051009E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V 18x40 | 0In Stock | 60 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222051007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25 | 0In Stock | 30 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 13 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222091008E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7volts Power Case code 1835 | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 1000 Hour, 500000 Cycle | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091006E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 25F 2.7volts Power Case code 1625 | Not Available Online | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051013E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222051008E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35 | 0In Stock | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 35 mm | 1000 Hour, 500000 Cycle | 10 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222051016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12 5x30 | 0In Stock | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222051003E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 20F 2.7V 16x20 | Not Available Online | 20 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 20 mm | 1000 Hour, 500000 Cycle | 18 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222051004E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 18x20 | 0In Stock | 25 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 20 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222091002E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 35F 2.7volts Power Case Code 1631 | Not Available Online | 35 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 31 mm | 1000 Hour, 500000 Cycle | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222051012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2.7V 10x25 | 0In Stock | 7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 25 mm | 1000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL222091001E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831 | Not Available Online | 40 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 31 mm | 1000 Hour, 500000 Cycle | 18 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222090007E3 TTI: MAL222090007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7volts Energy Case code 1825 | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222090009E3 TTI: MAL222090009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 55F 2.7volts Energy Case code 1840 | 0In Stock | 55 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222090004E3 TTI: MAL222090004E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Energy Case Code 1820 | 0In Stock | 20 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 20 mm | 1000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222090001E3 TTI: MAL222090001E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7volts Energy Case Code 1831 | 0In Stock | 35 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 31 mm | 1000 Hour, 500000 Cycle | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk |