Supercapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFC00H224ZBC TTI: FC0H224ZFTBR24 KEMET Availability: 8.500In Stock8.000 On Order Expected 25-Feb-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm | 8.500In Stock8.000 On Order Expected 25-Feb-27 Limited Supply | 220000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 8.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | FC | Reel | USCFC00H224ZBC | |||||
Mfr: USCFT00H105Z00 TTI: FT0H105ZF KEMET Availability: 1.620In Stock5.670 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 1.620In Stock5.670 On Order Expected 18-Feb-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | FT | Bulk | |||||
Mfr: DGH504Q5R5 TTI: DGH504Q5R5 Knowles / Illinois Capacitor Availability: 3.200In StockSupercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell | 3.200In Stock | 500000 uF | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 800 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | DGH | Bulk | |||||
Mfr: PHV-5R4H505-R TTI: PHV-5R4H505-R Eaton Electronics Availability: 1.200In Stock1.000 On Order Expected 15-Jan-27 Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ | 1.200In Stock1.000 On Order Expected 15-Jan-27 | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 0.07 Ohms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 11 mm | PHV | Bulk | |||||
Mfr: KR-5R5C474-R TTI: KR-5R5C474-R Eaton Electronics Availability: 3.000In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl | 3.000In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | ||||||
Mfr: USCFT00H224Z00 TTI: FT0H224ZF KEMET Availability: 400In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 400In StockLimited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | FT | Bulk | |||||
Mfr: PM-5R0H474-R TTI: PM-5R0H474-R Eaton Electronics Availability: 100In Stock600 On Order Expected 28-Dec-26 Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ | 100In Stock600 On Order Expected 28-Dec-26 | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | |||||
Mfr: HB1030-2R5106-R TTI: HB1030-2R5106-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL | 100In Stock | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31.5 mm | HB | Bulk | ||||||
Mfr: PB-5R0V474-R TTI: PB-5R0V474-R Eaton Electronics Availability: 2.800In StockSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 2.800In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14.5 mm | PB | Bulk | |||||
Mfr: PTV-6R0H505-R TTI: PTV-6R0H505-R Eaton Electronics Availability: 22.300In Stock6.800 On Order Expected 19-Nov-26 Supercapacitors / Ultracapacitors 5.0F 6.0V SUPERCAP 5.3MMLS | 22.300In Stock6.800 On Order Expected 19-Nov-26 | 5 F | 6 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour, 500000 Cycle | 72 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 11 mm | PTV | Bulk | |||||
Mfr: HV1625-2R7256-R TTI: HV1625-2R7256-R Eaton Electronics Availability: 1.400In StockSupercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL | 1.400In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk | ||||||
Mfr: USCFYD0H104Z00 TTI: FYD0H104ZF KEMET Availability: 100In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 100In StockLimited Supply | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFG00H474Z00 TTI: FG0H474ZF KEMET Availability: 100In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 100In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 18 mm | FG | Bulk | ||||||
Mfr: PHVL-3R9H155-R TTI: PHVL-3R9H155-R Eaton Electronics Availability: 1.600In Stock1.200 On Order Expected 26-Nov-26 Supercapacitors / Ultracapacitors 1.5F 3.9V SUPERCAP 11.8MMLS | 1.600In Stock1.200 On Order Expected 26-Nov-26 | 1.5 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | PHVL | Bulk | |||||
Mfr: USCFC00H473ZBC TTI: FC0H473ZFTBR24 KEMET Availability: 1.000In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm | 1.000In StockLimited Supply | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: USCFTW0H104Z00 TTI: FTW0H104ZF KEMET Availability: 700In Stock1.000 On Order Expected 18-Mar-27 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 700In Stock1.000 On Order Expected 18-Mar-27 | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | FT | Bulk | |||||||
Mfr: TV1625-3R0256-R TTI: TV1625-3R0256-R Eaton Electronics Availability: 7.100In Stock8.000 On Order Expected 18-Feb-27 Supercapacitors / Ultracapacitors 3V 25F | 7.100In Stock8.000 On Order Expected 18-Feb-27 | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.5 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: DGH105Q2R7 TTI: DGH105Q2R7 Knowles / Illinois Capacitor Availability: 500In Stock9.500 On Order Expected 27-Nov-26 Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial | 500In Stock9.500 On Order Expected 27-Nov-26 | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1500 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: PHVL-3R9V255-R TTI: PHVL-3R9V255-R Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V SUPERCAP 5.3MMLS | 0In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | |||||
Mfr: USCFS00H224Z00 TTI: FS0H224ZF KEMET Availability: 0In Stock500 On Order Expected 16-Dec-26 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In Stock500 On Order Expected 16-Dec-26 Limited Supply | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Mfr: USCFYL0H473Z00 TTI: FYL0H473ZF KEMET Availability: 100In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 100In StockLimited Supply | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 12 mm (0.472 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFMR0H104Z00 TTI: FMR0H104ZF KEMET Availability: 200In Stock700 On Order Expected 13-Jan-27 Limited Supply Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | 200In Stock700 On Order Expected 13-Jan-27 Limited Supply | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 11.5 mm | FM | Bulk | |||||
Mfr: TV1030-3R0106-R TTI: TV1030-3R0106-R Eaton Electronics Availability: 9.700In StockSupercapacitors / Ultracapacitors 3V 10F | 9.700In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: USCFYD0H474Z00 TTI: FYD0H474ZF KEMET Availability: 0In StockLimited Supply Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In StockLimited Supply | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 15 mm | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: PHB-5R0V505-R TTI: PHB-5R0V505-R Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT | 0In Stock | 5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk |