235 EDLC-HVR ENYCAP - Supercapacitors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL223551012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors EDLC-HVR 7F, -20%, +50%, 28mOhms, 3VDC | 0In Stock | 7 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 25 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223531013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h | 0In Stock | 10 F | 3 VDC | Radial | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 3V 12,5x25mm 85 C 1500h | 0In Stock | 12 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 41 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||
Mfr: MAL223531001E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3V 18x31mm 85 C 2000h | 0In Stock | 40 F | 3 VDC | Radial | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531003E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3V 16x20mm 85 C 2000h | 0In Stock | 20 F | 3 VDC | Radial | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531004E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3V 18x20mm 85 C 2000h | 0In Stock | 25 F | 3 VDC | Radial | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223551024E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3V 20x40mm 85 C 2000h | 0In Stock | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223531006E3 TTI: Not Assigned Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 16x25mm 85 C 2000h | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 29 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||
Mfr: MAL223531011E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3V 10x20mm 85 C 1000h | 0In Stock | 5 F | 3 VDC | Radial | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531017E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h | 0In Stock | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL223531002E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3V 16x31mm 85 C 2000h | 0In Stock | 35 F | 3 VDC | Radial | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531007E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85 C 2000h | 0In Stock | 30 F | 3 VDC | Radial | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531008E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3V 18x35mm 85 C 2000h | 0In Stock | 50 F | 3 VDC | Radial | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223591992E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223591999E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223599001E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223591989E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 |
- 1
- 2