EDC - Supercapacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDC473Z5R5V TTI: EDC473Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | 47000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC473Z5R5C TTI: EDC473Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | 47000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Tube |
- 1
- 2