Maxcap - Supercapacitors
89 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 1000 Hour | 110 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | |||||||
0In Stock | 1 F | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | Maxcap | Bulk | |||||||
0In Stock | 1 F | 5.5 VDC | Radial | 7.6 mm (0.299 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 3.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 13 mm | Maxcap | Bulk | |||||
0In Stock | 470000 uF | EDLC / Supercaps | Maxcap | ||||||||||||||||||
0In Stock | 1 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 100000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 22000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 47000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 22000 uF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | |||||
0In Stock | 470000 uF | 11 VDC | Radial | 28.5 mm (1.122 in) | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25.5 mm | Maxcap | Bulk | |||||||
0In Stock | 2.2 F | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | Maxcap | Bulk | |||||||
0In Stock | 5.6 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 220000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 470000 uF | 5.5 VDC | Through Hole | 21 mm (0.827 in) | 1000 Hour | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | Maxcap | Bulk | |||||||
0In Stock | 47000 uF | EDLC / Supercaps | Maxcap | ||||||||||||||||||
0In Stock | 220000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 1 F | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | Maxcap | Tray | |||||||
0In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | Maxcap | Bulk | |||||||
0In Stock | 3.3 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
Mfr: LP055474AE TTI: Not Assigned Ohmite Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5.5 VDC | Through Hole | 21 mm (0.827 in) | 1000 Hour | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | Maxcap | |||||||
0In Stock | 10000 uF | EDLC / Supercaps | Maxcap |