SCV - Supercapacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCVFN1005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 10F Max Temp 65 C 30% Radial | Not Available Online | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVCF1004X3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 1F Max Temp 65 C 30% Radial | Not Available Online | 1 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVFK1005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 10F Max Temp 65 C 30% Radial | Not Available Online | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 500000 Cycles | 55 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVQW3606Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 360F Max Temp 65 C 30% Snap-in | Not Available Online | 360 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVZR1506Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 150F Max Temp 65 C 30% Snap-in | Not Available Online | 150 F | 3 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVHJ2505M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 25F Max Temp 65 C 30% Radial | Not Available Online | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVXR1206Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 120F Max Temp 65 C 30% Snap-in | Not Available Online | 120 F | 3 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 500000 Cycles | 7.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVCJ5004L3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial | Not Available Online | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 500000 Cycles | 90 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVFF5004L3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial | Not Available Online | 5 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 500000 Cycles | 75 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVHM5005M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 50F Max Temp 65 C 30% Radial | Not Available Online | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVXY1006Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 100F Max Temp 65 C 30% Snap-in | Not Available Online | 100 F | 3 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 500000 Cycles | 8 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVKR1006M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 100F Max Temp 65 C 30% Radial | Not Available Online | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVQQ4006Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 400F Max Temp 65 C 30% Snap-in | Not Available Online | 400 F | 3 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 500000 Cycles | 3.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | |||||
Mfr: SCVFM1505M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 15F Max Temp 65 C 30% Radial | Not Available Online | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 38 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk |
- 1
- 2