Supercapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DDKA2R5ELL500KM50T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 50 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 50 mm | 1000 Hour | 13.2 mm | 10 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | DLC | AEC-Q200 | ||||||
Mfr: SCMR18D105SSBB0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5.4 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 250 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 20 mm | SCM | Bulk | |||||
Mfr: HSL0612-3R8505-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5 F | 3.8 VDC | Through Hole | 6 mm (0.236 in) | 12 mm | 1000 Hour | 6 Ohms | 20 % | Horizontal | EDLC / Supercaps | HSL | Bulk | ||||||||
Not Available Online | 2.4 F | 2.75 V | SMD/SMT | 39 mm | 17 mm | 25 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 1.9 mm | SCPC | |||||||||
Mfr: ADCR-S03R0SA305MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 3V TH | 0In Stock | 3 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: ADCR-S03R0SB505MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 3V TH | 0In Stock | 5 F | 3 VDC | Radial | 10 mm (0.394 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | |||||||
Mfr: XLHVS1020944C0B00 TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB | 0In Stock | 94.4 F | 102 VDC | Through Hole | 480 mm | 485 mm | 1500 Hour | 9.7 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk | |||||
Mfr: XLHVS1440625C0B00 TTI: Not Assigned Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB | 0In Stock | 62.5 F | 144 VDC | Through Hole | 605 mm | 485 mm | 1000 Hour | 12.5 mOhms | 0 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | XLHV | Bulk | |||||
Mfr: MAL222051007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25 | 0In Stock | 30 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 13 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 10.2 mm (0.402 in) | 28.5 mm (1.122 in) | 16.5 mm | 5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 16.5 mm | FA | Bulk | ||||||
Mfr: MAL222531016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12.5x30mm | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||
Mfr: MAL223051017E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h | 0In Stock | 22 F | 3 VDC | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL223531014E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 8F 3V 12,5x20mm 85 C 1500h | 0In Stock | 8 F | 3 VDC | Radial | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223531016E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 15F 3V 12,5x30mm 85 C 1500h | 0In Stock | 15 F | 3 VDC | Radial | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL223551001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3V 18x31mm 85C 2000h | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
0In Stock | 470000 uF | EDLC / Supercaps | Maxcap | ||||||||||||||||||
0In Stock | 1 F | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
0In Stock | 100000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 22000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 47000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 22000 uF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | |||||
0In Stock | 470000 uF | 11 VDC | Radial | 28.5 mm (1.122 in) | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25.5 mm | Maxcap | Bulk | |||||||
0In Stock | 2.2 F | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
Mfr: ADCR-S02R7SA106MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V TH | 0In Stock | 10 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk |