SCM - Supercapacitors
258 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMQ14F474MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | 0In Stock | 470000 uF | 5.5 VDC | Radial | 9 mm (0.354 in) | 14 mm | 13.6 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | |||||
Mfr: SCMR14C474SSBA0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=16mm Solder Pin | 0In Stock | 470000 uF | 5 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 375 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 16 mm | SCM | Bulk | ||||||
Mfr: SCMR14H474SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 0.47F ESR= 0.38Ohms Case=14mm Radial | 0In Stock | 470000 uF | 6 VDC | Radial | 1000 Hour | 0.38 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMR22G105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors SUPERCAP MODULES | 0In Stock | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR14L334SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin | 0In Stock | 330000 uF | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 16 mm | 9.5 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14L334MSBB0 | |||
Mfr: SCMR18L604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V 0.6F ESR=400mOhms Case=18mm Radial | Not Available Online | 600000 uF | 9 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 18 mm | 8 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18L604MRBB0 | |||
Mfr: SCMR22J105SRBA0 TTI: Not Assigned KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBA0 | ||||
Mfr: SCMS22F255SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial | 0In Stock | 2.5 F | 5.5 VDC | Radial | 1000 Hour | 0.18 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMT32H755SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: SCMU33F156MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 0In Stock | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 1000 Hour | 35 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 33 mm | SCM | Bulk | ||||||
Mfr: SCMR18G604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7.5V 0.6F ESR=180mOhms Case=24mm Radial | Not Available Online | 600000 uF | 7.5 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 24 mm | 8 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | ||||
Mfr: SCMR18L604SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin | 0In Stock | 600000 uF | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 20 mm | 9.5 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18L604MSBB0 | |||
Mfr: SCMR14F474SRBA0 TTI: SCMR14F474SRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 0.38Ohms 8mm 14mm Radial | 0In Stock | 470000 uF | 5.5 VDC | Radial | 1000 Hour | 0.38 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMR14D474SRBB0 TTI: SCMR14D474SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 0.375Ohms 8mm 14mm Radial | 0In Stock | 470000 uF | 5.4 VDC | Radial | 1000 Hour | 0.375 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMQ14F474PRBA0 TTI: Not Assigned KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | Not Available Online | 470000 uF | 5.5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14F474MRBA0 | ||||
Mfr: SCMR14D474MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial | Not Available Online | 470000 uF | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 16 mm | 1000 Hour | 300 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||
Mfr: SCMT22D505MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 5F 12.5X22mm Radial | Not Available Online | 5 F | 5.4 VDC | Radial | 12.5 mm (0.492 in) | 22 mm | 1000 Hour | 65 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | ||||||
Mfr: SCMR22F155MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial | Not Available Online | 1.5 F | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 22 mm | 16 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR18H105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 6 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR18J604MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR18J604MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMS22D255MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial | Not Available Online | 2.5 F | 5.4 VDC | Radial | 10 mm (0.394 in) | 22 mm | 1000 Hour | 75 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||||
Mfr: SCMZ1EK507MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 500F 16V 68X418 | 0In Stock | 500 F | 16 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMR22L105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin | 0In Stock | 1 F | 9 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCMR22J105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin | 0In Stock | 1 F | 8.1 VDC | Radial | 22 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk |