Supercapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCM-S06R0SA105RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 6V THT | 0In Stock | 1 F | 6 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 720 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | ADCM-S06R0S | Bulk | |||||
Mfr: ADCR-X02R7SB505PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 50000 Cycle | 113 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: SCSHM5005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 500000 Cycles | 16 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | ||||||
Mfr: SCSQW3606Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-In | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCS | Bulk | ||||||
Mfr: SCTFN1005M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F Max Temp 85 C 30% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 500000 Cycles | 45 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: SCVFN1005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: SCVQW3606Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | |||||||||||||||||||
Mfr: HVH0820-2R7405-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: SCTHJ2505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F Max Temp 85 C 30% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: MAL222551011E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2,7V | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | |||||
Mfr: SCCT47B406SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 40F 12.5X47mm R adial Low ESR | 0In Stock | 40 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 47 mm | 1000 Hour | 19 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | SCC | Bulk | ||||||
Mfr: MAL223591004E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85c 2000H 18x20 | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour, 500000 Cycle | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Tray | |||||
Mfr: XL60-2R9348T-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3400F 2.9V | 0In Stock | 3400 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | |||||||
Mfr: SCCW45B107SSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Radial | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCW45B107VSB | ||||||
Mfr: SCMR14J334SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial | 0In Stock | 330000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14J334MRBB0 | ||||
Mfr: MAL223051002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | |||||
Mfr: MAL223051007E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 30F 3.0V | Not Available Online | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour, 500000 Cycle | 23 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | |||||
Mfr: KW-5R5C684H-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | ||||||
Mfr: SCMR22C155MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin | 0In Stock | 1.5 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 16 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
0In Stock | 22000 uF | 11 VDC | Radial | 5.1 mm (0.201 in) | 16 mm (0.63 in) | 25 mm | 20 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 25 mm | FA | Bulk | |||||||
0In Stock | 220000 uF | 11 VDC | Radial | 15 mm (0.591 in) | 36.5 mm (1.437 in) | 27.5 mm | 6 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 27.5 mm | FA | Bulk | |||||||
0In Stock | 470000 uF | 11 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 28.5 mm | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.5 mm | FA | Bulk | |||||||
Mfr: SCCY60B407SNB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals | 0In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour | 5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: XL60-2R9348W-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 3400 F | 2.9 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | |||||||
Mfr: MAL223051012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h | 0In Stock | 7 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk |