Supercapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22000 uF | EDLC / Supercaps | Maxcap | |||||||||||||||||||
0In Stock | 2.2 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19 mm | Maxcap | |||||||||
0In Stock | 100000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
Mfr: FYH0H474ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=7.62mm | 0In Stock | 470000 uF | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 10 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: SCMT32H755MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 1000 Hour | 90 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Bulk | |||||||
Mfr: MAL222551004E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 18x20mm 85C 2000h | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: ADCR-X02R7SA505PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 2.7V | 0In Stock | 5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 50000 Cycle | 135 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
0In Stock | 1 F | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 18.7 mm (0.736 in) | 15 Ohms | - 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5.4 mm | SCCC | |||||||||
Mfr: FMC0H334ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.33F -20/+80% LS=5mm | 0In Stock | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 15 mm | 14 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | FM | Bulk | |||||
Not Available Online | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5.5 mm | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FG | Bulk | |||||||
Mfr: SCCT35E226SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial | 0In Stock | 22 F | 3 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SC010210 | ||||||
Mfr: MAL222051009E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V 18x40 | 0In Stock | 60 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | ||||||
Mfr: MAL223051009E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 3.0V | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour, 500000 Cycle | 17 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray | |||||
Mfr: SCCW50B127SSBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 120F 22X50mm So lder Pin | Not Available Online | 120 F | 2.7 VDC | Radial | 22 mm (0.866 in) | 50 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Not Available Online | 470000 uF | 11 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 25.5 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Mfr: FYD0H225ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm | Not Available Online | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: ADCC-S05R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V THT | 0In Stock | 220000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | ||||||||
Mfr: ADCH-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | 5.5 VDC | Pin | 20 mm (0.787 in) | 18.7 mm (0.736 in) | 5.3 mm | 500000 Cycle | 10 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6 mm | ADCH-S05R5S | Bulk | ||||||
Mfr: ADCH-S05R5SA474QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.47F 5.5V THT | 0In Stock | 470000 uF | 5.5 VDC | Pin | 11.5 mm (0.453 in) | 5 mm | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.4 mm | ADCH-S05R5S | Bulk | |||||||
Not Available Online | 180000 uF | 2.5 V | SMD/SMT | 19 mm | 15 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.2 mm | SCPB | ||||||||||
Not Available Online | 800000 uF | 2.5 V | SMD/SMT | 19 mm | 18 mm | 40 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.7 mm | SCPB | ||||||||||
Not Available Online | 800000 uF | 2.5 V | SMD/SMT | 28.5 mm | 17 mm | 30 mOhms | Horizontal | Supercapacitors | - 40 C | + 70 C | 1.3 mm | SCPB | ||||||||||
Not Available Online | 250000 uF | 5.5 V | SMD/SMT | 39 mm | 17 mm | 55 mOhms | Horizontal | Supercapacitors | - 40 C | + 85 C | 2.1 mm | SCPC | ||||||||||
Mfr: ADCM-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 420 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S05R5S | Bulk | |||||
Mfr: ADCR-X02R7SA107M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 50000 Cycle | 20 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk |