Supercapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDC474Z6R3C TTI: EDC474Z6R3C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 6.3V 70C | 0In Stock | 470000 uF | 6.3 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||||
Mfr: EDS104Z3R6C TTI: EDS104Z3R6C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.6V 85C | 0In Stock | 100000 uF | 3.6 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | EDS | Tube | ||||||||
Mfr: EDS104Z3R6V TTI: EDS104Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.6V 85C | 0In Stock | 100000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: EDS473Z3R6V TTI: EDS473Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C | 0In Stock | 47000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: EDS105Z3R6C TTI: EDS105Z3R6C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 3.6V 85C | 0In Stock | 1 F | 3.6 VDC | Radial | 21.5 mm (0.846 in) | 7.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | EDS | Tube | ||||||||
Mfr: SCMQ14F474PRBA0 TTI: Not Assigned KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 0.47F 6.3X14mm Radial | Not Available Online | 470000 uF | 5.5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14F474MRBA0 | ||||
Mfr: EDC334Z6R3C TTI: EDC334Z6R3C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 6.3V 70C | 0In Stock | 330000 uF | 6.3 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Tube | ||||||||
Mfr: EDS155Z3R6H TTI: EDS155Z3R6H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.6V 85C | 0In Stock | 1.5 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 6.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: EDS334Z3R6C TTI: EDS334Z3R6C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 3.6V 85C | 0In Stock | 330000 uF | 3.6 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | EDS | Tube | ||||||||
Mfr: EDS334Z3R6H TTI: EDS334Z3R6H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 3.6V 85C | 0In Stock | 330000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: EDS474Z3R6H TTI: EDS474Z3R6H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 3.6V 85C | 0In Stock | 470000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: EDS104Z3R6H TTI: EDS104Z3R6H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.6V 85C | 0In Stock | 100000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: HSH1630-3R8457-R TTI: HSH1630-3R8457-R Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F | 0In Stock | 450 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 60 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 30 mm | HSH | Bulk | ||||||
Mfr: EDS334Z3R6V TTI: EDS334Z3R6V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 3.6V 85C | 0In Stock | 330000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: SCCU30E356SRBQ TTI: SCCU30E356SRBQ KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 35F ESR=40mOhms C ase Lgth=30mm AECQ2 | Not Available Online | 35 F | 3 VDC | Radial | 7.3 mm (0.287 in) | 16 mm (0.63 in) | 30 mm | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: MAL223031007E3 TTI: MAL223031007E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85 C 2000h | 0In Stock | 30 F | 3 VDC | 2000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MAL222090004E3 TTI: MAL222090004E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Energy Case Code 1820 | 0In Stock | 20 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 20 mm | 1000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||||
Mfr: MAL222090008E3 TTI: MAL222090008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 45F 2.7volts Energy Case code 1835 | 0In Stock | 45 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 35 mm | 1000 Hour, 500000 Cycle | 30 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||||
Mfr: SCCV40E506SRBQ TTI: SCCV40E506SRBQ KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2 | 0In Stock | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: MAL223031011E3 TTI: MAL223031011E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3V 10x20mm 85 C 1000h | 0In Stock | 5 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MAL222090009E3 TTI: MAL222090009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 55F 2.7volts Energy Case code 1840 | 0In Stock | 55 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222090001E3 TTI: MAL222090001E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7volts Energy Case Code 1831 | 0In Stock | 35 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 31 mm | 1000 Hour, 500000 Cycle | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||||
Mfr: SCCV60E107SRBQ TTI: SCCV60E107SRBQ KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 | 0In Stock | 100 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: USCFCS0V224ZBC TTI: USCFCS0V224ZBC KEMET Availability: 0In Stock38.000 On Order Expected 20-Apr-27 Supercapacitors / Ultracapacitors 0.22F 3.5V SUPER CAP | 0In Stock38.000 On Order Expected 20-Apr-27 | 220000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FCS0V224ZFTBR24 | ||||||
Mfr: USCFGR0H105Z00 TTI: USCFGR0H105Z00 KEMET Availability: 0In Stock3.960 On Order Expected 20-Jul-27 Limited Supply Supercapacitors / Ultracapacitors 1.0F 5.5V SUPERCAP | 0In Stock3.960 On Order Expected 20-Jul-27 Limited Supply | 1 F | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 19 mm | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 19 mm | Bulk | FGR0H105ZF |