Supercapacitors
2.738 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHCR-S04R0SA307Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 300F 4V THT | 0In Stock | 300 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: SCMR22C155SSBA0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F ESR=590mOhms Case=22mm Radial | 0In Stock | Bulk | |||||||||||||||||||
Mfr: MAL222551014E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 8F 2,7V 12,5x20mm 85 C 1500h | 0In Stock | 8 F | 2.7 VDC | Radial | 1500 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | |||||||||
Mfr: MAL223031013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h | 0In Stock | 10 F | 3 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL223031015E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 12F 3V 12,5x25mm 85 C 1500h | 0In Stock | 12 F | 3 VDC | 1500 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222030008E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 45F 2,7V 18x35mm 85 C 1000h | 0In Stock | 45 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222031012E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2,7V 10x25mm 85 C 1000h | 0In Stock | 7 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: ADCR-S03R0SA306MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 3V TH | 0In Stock | 30 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: SCMR18H105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 6 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCMR18J604MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||
Mfr: SCMR18J604MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al | 0In Stock | 600000 uF | 8.1 VDC | Radial | 20.5 mm (0.807 in) | 18 mm | 24 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||
Mfr: SCMS22D255MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial | Not Available Online | 2.5 F | 5.4 VDC | Radial | 10 mm (0.394 in) | 22 mm | 1000 Hour | 75 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | |||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 3.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 70 C | 15.5 mm | FE | Bulk | ||||||||
Mfr: SCCY68B407VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin | 0In Stock | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 68 mm | 1000 Hour | 4 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCX50B207VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin | 0In Stock | 200 F | 2.7 VDC | Pin | 30 mm (1.181 in) | 50 mm | 1000 Hour | 6 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY83B607SSBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
0In Stock | 10000 uF | EDLC / Supercaps | Maxcap | ||||||||||||||||||
0In Stock | 100000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | |||||||||||||||||
Mfr: SCMZ1EK507MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 500F 16V 68X418 | 0In Stock | 500 F | 16 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||
Mfr: MAL222050001E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2,7V 18x31mm 85 C 1000h | 0In Stock | 35 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL222050007E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2,7V 18x25mm 85 C 1000h | 0In Stock | 25 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL222050009E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 55F 2,7V 18x40mm 85 C 1000h | 0In Stock | 55 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL222531002E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2,7V 16x31mm 85 C 2000h | 0In Stock | 35 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222531007E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2,7V 18x25mm 85 C 2000h | 0In Stock | 30 F | 2.7 VDC | Radial | 2000 Hour | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: ADCN-S03R0SA257Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 250F 3V | 0In Stock | 250 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 50000 Cycle | 7.7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk |