AHCR-S04R0S - Supercapacitors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHCR-S04R0SA857Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 850F 4V THT | 0In Stock | 850 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 45 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 4V THT | 0In Stock | 30 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 16 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA206Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 20F 4V THT | 0In Stock | 20 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 600 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 12 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA127Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 120F 4V THT | 0In Stock | 120 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 20 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA406Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 40F 4V THT | 0In Stock | 40 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 20 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA106Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 4V THT | 0In Stock | 10 F | 4 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 1000 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 12 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA506Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 50F 4V THT | 0In Stock | 50 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 360 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA757Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 750F 4V THT | 0In Stock | 750 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 40 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA307Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 300F 4V THT | 0In Stock | 300 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA107Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 4V THT | 0In Stock | 100 F | 4 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 240 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA128Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1200F 4V THT | 0In Stock | 1200 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 60 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA387Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 380F 4V THT | 0In Stock | 380 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 30 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA806Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 80F 4V THT | 0In Stock | 80 F | 4 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 300 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 20 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA457Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 450F 4V THT | Not Available Online | 450 F | 4 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 35 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA187Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 180F 4V THT | Not Available Online | 180 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 140 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 25 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA227Q TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 220F 4V THT | Not Available Online | 220 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 30 mm | AHCR-S04R0S | Bulk |