DGH - Supercapacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DGH105Q5R5 TTI: DGH105Q5R5 Knowles / Illinois Capacitor Availability: 3.200In Stock46.600 On Order Expected Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell | 3.200In Stock46.600 On Order Expected | 1 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 19 mm | DGH | Bulk | ||||
Mfr: DGH504Q5R5 TTI: DGH504Q5R5 Knowles / Illinois Capacitor Availability: 3.200In StockSupercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell | 3.200In Stock | 500000 uF | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 800 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | DGH | Bulk | ||||
Mfr: DGH105Q2R7 TTI: DGH105Q2R7 Knowles / Illinois Capacitor Availability: 500In Stock9.500 On Order Expected 27-Nov-26 Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial | 500In Stock9.500 On Order Expected 27-Nov-26 | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1500 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH106Q2R7 TTI: DGH106Q2R7 Knowles / Illinois Capacitor Availability: 50In StockSupercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 50In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH505Q5R5 TTI: DGH505Q5R5 Knowles / Illinois Capacitor Availability: 0In Stock8.000 On Order Expected 18-Dec-26 Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell | 0In Stock8.000 On Order Expected 18-Dec-26 | 5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 26 mm | 13 mm | 1500 Hour, 500000 Cycle | 120 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | ||||
Mfr: DGH205Q2R7 TTI: DGH205Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 14 mm | 1500 Hour, 500000 Cycle | 250 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH506Q2R7 TTI: DGH506Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH505Q2R7 TTI: DGH505Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1500 Hour, 500000 Cycle | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH305Q2R7 TTI: DGH305Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial | 0In Stock | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH106Q2R7C TTI: DGH106Q2R7C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V 10*25 | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | ||||
Mfr: DGH156Q2R7 TTI: DGH156Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 30%/-10% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour, 500000 Cycle | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH155Q5R5 TTI: DGH155Q5R5 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 1.5 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | DGH | Bulk | ||||
Mfr: DGH255Q5R5 TTI: DGH255Q5R5 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 2.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 260 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | DGH | Bulk | ||||
Mfr: DGH256Q2R7 TTI: DGH256Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Radial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1500 Hour, 500000 Cycle | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH207Q2R7 TTI: DGH207Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In | 0In Stock | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 1500 Hour, 500000 Cycle | 10 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH335Q2R7 TTI: DGH335Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.3F 2.7V 30%/-10% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 150 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH355Q5R5 TTI: DGH355Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 3.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | ||||
Mfr: DGH357Q2R7 TTI: DGH357Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 350F 2.7V 30%/-10% Snap-In | 0In Stock | 350 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 1500 Hour, 500000 Cycle | 3.5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH706Q2R7 TTI: DGH706Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 70F 2.7V 30%/-10% Radial | 0In Stock | 70 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1500 Hour, 500000 Cycle | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH107Q2R7 TTI: DGH107Q2R7 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In | 0In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1500 Hour, 500000 Cycle | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH106Q2R7B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour, 500000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DGH705Q2R7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk |