DSF - Supercapacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSF155Q6R0HAE TTI: DSF155Q6R0HAE Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 | 0In Stock | 1.5 F | 6 VDC | Radial | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 24 mm | DSF | Bulk | |||||
Mfr: DSF106Q3R0C TTI: DSF106Q3R0C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 10F 10x25mm | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | |||||
Mfr: DSF106Q3R0 TTI: DSF106Q3R0 Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 3.0V 10*30 | 0In Stock | 10 F | 3 VDC | Radial | 10 mm (0.394 in) | 1500 Hour, 500000 Cycle | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32 mm | DSF | Bulk | ||||||
Mfr: DSF607Q3R0 TTI: DSF607Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 600F 3.0V 35*70 | 0In Stock | 600 F | 3 VDC | Radial | 35 mm (1.378 in) | 1500 Hour, 500000 Cycle | 3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 70 mm | DSF | Bulk | ||||||
Mfr: DSF705Q3R0 TTI: DSF705Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 7F 3.0V 10*25 | 0In Stock | 7 F | 3 VDC | Radial | 10 mm (0.394 in) | 1500 Hour, 500000 Cycle | 55 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 27 mm | DSF | Bulk | ||||||
Mfr: DSF505Q6R0JBG TTI: DSF505Q6R0JBG Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 6.0V 11*21*32 | 0In Stock | 5 F | 6 VDC | Radial | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 33 mm | DSF | Bulk | |||||
Mfr: DSF255Q6R0JBE TTI: DSF255Q6R0JBE Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23 | 0In Stock | 2.5 F | 6 VDC | Radial | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | ||||||
Mfr: DSF207Q3R0 TTI: DSF207Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% | 0In Stock | 200 F | 3 VDC | Radial | 30 mm (1.181 in) | 1500 Hour, 500000 Cycle | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 50 mm | DSF | Bulk | ||||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock | 100 F | 3 VDC | Radial | 22 mm (0.866 in) | 1500 Hour, 500000 Cycle | 8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 45 mm | DSF | Bulk | ||||||
Mfr: DSF305Q3R0 TTI: DSF305Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3F 3.0V 8*20 | 0In Stock | 3 F | 3 VDC | Radial | 8 mm (0.315 in) | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 21.5 mm | DSF | Bulk | ||||||
Mfr: DSF506Q3R0 TTI: DSF506Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 18*40 | 0In Stock | 50 F | 3 VDC | Radial | 18 mm (0.709 in) | 1500 Hour, 500000 Cycle | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 42 mm | DSF | Bulk | ||||||
Mfr: DSF355Q6R0JBF TTI: DSF355Q6R0JBF Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 | 0In Stock | 3.5 F | 6 VDC | Radial | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 28 mm | DSF | Bulk | |||||
Mfr: DSF256Q3R0 TTI: DSF256Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 16*25 | 0In Stock | 25 F | 3 VDC | Radial | 16 mm (0.63 in) | 27 mm | 1500 Hour, 500000 Cycle | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | ||||||
Mfr: DSF407Q3R0 TTI: DSF407Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 400F 3.0V 35*60 | 0In Stock | 400 F | 3 VDC | Snap In | 35 mm (1.378 in) | 1500 Hour, 500000 Cycle | 3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 60 mm | DSF | Bulk | ||||||
Mfr: DSF477Q3R0 TTI: DSF477Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 470F Tol -10% to +30% | 0In Stock | 470 F | 3 VDC | Snap In | 35 mm (1.378 in) | 1500 Hour, 500000 Cycle | 3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 60 mm | DSF | Bulk | ||||||
Mfr: DSF117Q3R0 TTI: DSF117Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 110F 3.0V 10*60 | 0In Stock | 110 F | 3 VDC | Radial | 18 mm (0.709 in) | 1500 Hour, 500000 Cycle | 10 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 62 mm | DSF | Bulk | ||||||
Mfr: DSF357Q3R0 TTI: DSF357Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 350F 3.0V 35*60 | 0In Stock | 350 F | 3 VDC | Snap In | 35 mm (1.378 in) | 1500 Hour, 500000 Cycle | 3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 60 mm | DSF | Bulk | ||||||
Mfr: DSF505Q3R0 TTI: DSF505Q3R0 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 3.0V 10*20 | 0In Stock | 5 F | 3 VDC | Radial | 10 mm (0.394 in) | 1500 Hour, 500000 Cycle | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 22 mm | DSF | Bulk |