HS - Supercapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HS1025-3R8706-R TTI: HS1025-3R8706-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 70F 3.8V ESR=250 | 0In Stock | 70 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 27 mm | 1000 Hour, 500000 Cycle | 250 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS0820-3R8256-R TTI: HS0820-3R8256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm | 0In Stock | 25 F | 3.8 VDC | Through Hole | 8 mm (0.315 in) | 20 mm | 1000 Hour | 650 mOhms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS1016-3R8306-R TTI: HS1016-3R8306-R Eaton Electronics Supercapacitors / Ultracapacitors 30F 3.8V ESR=550 | 0In Stock | 30 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 18 mm | 1000 Hour, 500000 Cycle | 550 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS1020-3R8506-R TTI: HS1020-3R8506-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW | 0In Stock | 50 F | 3.8 VDC | Through Hole | 10.5 mm (0.413 in) | 22 mm | 1000 Hour, 500000 Cycle | 450 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS1225-3R8127-R TTI: HS1225-3R8127-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 120F 3.8V 12X25 5MMLS | 0In Stock | 120 F | 3.8 VDC | Through Hole | 12.9 mm (0.508 in) | 27 mm | 1000 Hour, 500000 Cycle | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS0814-3R8106-R TTI: HS0814-3R8106-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm | 0In Stock | 10 F | 3.8 VDC | Through Hole | 8.5 mm (0.335 in) | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | 15.5 mm | HS | Bulk | ||||||
Mfr: HS1625-3R8227-R TTI: HS1625-3R8227-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 220F 3.8V 16X25 7.5MMLS | 0In Stock | 220 F | 3.8 VDC | Through Hole | 16.5 mm (0.65 in) | 27 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS0612-3R8505-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 5 F | 3.8 VDC | Through Hole | 6 mm (0.236 in) | 12 mm | 1000 Hour | 6 Ohms | 20 % | Horizontal | EDLC / Supercaps | HS | Bulk | ||||||||
Mfr: HS1040-3R8157-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm | Not Available Online | 150 F | 3.8 VDC | Through Hole | 10 mm (0.394 in) | 40 mm | 1000 Hour | 140 mOhms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk | ||||||
Mfr: HS1014-3R8106-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm | Not Available Online | 10 F | Through Hole | 10 mm (0.394 in) | 14 mm | 1000 Hour | 1.5 Ohms | 20 % | Vertical | EDLC / Supercaps | - 15 C | + 70 C | HS | Bulk |