HVZ - Supercapacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HVZ0E105NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 1F 30% LS=3.5mm | Not Available Online | 1 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 1000 Hour | 300 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14 mm | HVZ | Bulk | ||||||
Mfr: HVZ0E226NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 22F 30% LS=5mm | Not Available Online | 22 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 100 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 37 mm | HVZ | Bulk | |||||
Mfr: HVZ0E106NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 10F 30% LS=5mm | Not Available Online | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 35 mm | 1000 Hour | 100 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 37 mm | HVZ | Bulk | |||||
Mfr: HVZ0E506NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm | Not Available Online | 50 F | 2.5 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 50 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 42 mm | HVZ | Bulk | |||||
Mfr: HVZ0E275NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 2.7F 30% LS=3.5mm | Not Available Online | 2.7 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 300 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 24 mm | HVZ | Bulk | |||||
Mfr: HVZ0E475NF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 4.7F 30% LS=5mm | Not Available Online | 4.7 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 20 mm | 1000 Hour | 100 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | HVZ | Bulk | |||||
Mfr: HVZ0E207NF-LT TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm | Not Available Online | 200 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 50 mm | 1000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 52 mm | HVZ | Bulk | |||||
Mfr: HVZ0E107NF-LT TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm | Not Available Online | 100 F | 2.7 VDC | Radial | 25 mm (0.984 in) | 50 mm | 1000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | 52 mm | HVZ | Bulk |