SCC-E - Supercapacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCR12E105PRB TTI: SCCR12E105PRB KYOCERA AVX Availability: 21In StockSupercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR | 21In Stock | 1 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCR12E105SRB | |||||
Mfr: SCCT20E106SRB TTI: SCCT20E106SRB KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR | 0In Stock | 10 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCS30E106SRB TTI: SCCS30E106SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 50 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU30E356SRB TTI: SCCU30E356SRB KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU30E356MRB | |||||
Mfr: SCCV40E506SRB TTI: SCCV40E506SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l | 0In Stock | 50 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCR20E335SRB TTI: SCCR20E335SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR | 0In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 95 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCR12E105SRB TTI: SCCR12E105SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR | 0In Stock | 1 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 1000 Hour | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCT30E156SRB TTI: SCCT30E156SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR | 0In Stock | 15 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU25E256SRB TTI: SCCU25E256SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCU25E256MRB | |||||
Mfr: SCCU25E256MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l | 0In Stock | 25 F | 3 VDC | Radial | 8 mm (0.315 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU30E356MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 0In Stock | 35 F | 3 VDC | Radial | 8 mm (0.315 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCT35E226SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial | 0In Stock | 22 F | 3 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SC010210 | ||||||
Mfr: SCCQ12E105SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 1F 6.3X12mm Radial Low ESR | Not Available Online | 1 F | 3 VDC | Radial | 2.3 mm (0.091 in) | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | 240 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCS20E505SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 5F ESR=70mOhms Case=20mm Radial | Not Available Online | 5 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCR16E205SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR | Not Available Online | 2 F | 3 VDC | Radial | 3.2 mm (0.126 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCR25E505SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR | 0In Stock | 5 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 25 mm | 1000 Hour | 85 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCS25E705SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR | 0In Stock | 7 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCV40E606MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 60F 18x40mm Rad ial | 0In Stock | 60 F | 3 VDC | Radial | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||
Mfr: SCCV60E107SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 100 F | 3 VDC | Radial | 18 mm (0.709 in) | 60 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC-E | Bulk | |||||||
Mfr: SCCS30E106SRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||||||||
Mfr: SCCR20E335PRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||||||||
Mfr: SCCR20E335PRT45 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | |||||||||||||
Mfr: SCCS25E705PRTC2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||||||||
Mfr: SCCS25E106SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 3 VDC | 10 mm (0.394 in) | 25 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||||||
Mfr: SCCQ12E105PRTC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Tray |