SCCC - Supercapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 F | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 18.7 mm (0.736 in) | 15 Ohms | - 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5.4 mm | SCCC | ||||||||
0In Stock | 1.5 F | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 18.7 mm (0.736 in) | 10 Ohms | 0 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5.4 mm | SCCC | ||||||||
0In Stock | 220000 uF | 5.5 VDC | Through Hole | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 40 Ohms | - 20 %, + 100 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5 mm | SCCC | ||||||||
0In Stock | 100000 uF | 5.5 VDC | Through Hole | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 50 Ohms | - 20 %, + 150 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5 mm | SCCC | ||||||||
0In Stock | 330000 uF | 5.5 VDC | Through Hole | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 40 Ohms | - 20 %, + 80 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5 mm | SCCC | ||||||||
0In Stock | 470000 uF | 5.5 VDC | Through Hole | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 40 Ohms | - 10 %, + 30 % | Vertical | Supercapacitor | - 25 C | + 70 C | 5 mm | SCCC |