XT - Supercapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XT3585-3R0567-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 870W 555F 3V | 0In Stock | 555 F | 3 VDC | Radial | 35 mm (1.378 in) | 87.5 mm | 1500 Hour, 500000 Cycle | 2.6 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | ||||||
Mfr: XT3550-3R0287-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 500W 275F 3V | 0In Stock | 275 F | 3 VDC | Radial | 35 mm (1.378 in) | 53 mm | 1500 Hour, 500000 Cycle | 4.5 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk | ||||||
Mfr: XT3560-3R0377-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 700W 370F 3V | Not Available Online | 370 F | 3 VDC | Radial | 35 mm (1.378 in) | 63 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | XT | Bulk |