XV - Supercapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XV3560-2R7407-R TTI: XV3560-2R7407-R Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.7V | 0In Stock | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 63 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | |||||
Mfr: XV3550-2R7307-R TTI: XV3550-2R7307-R Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V | 0In Stock | 300 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 53 mm | 1500 Hour, 500000 Cycle | 6 Ohms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | |||||
Mfr: XV3585-2R7607-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP. 600F 2.7V | 0In Stock | 600 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 87.5 mm | 1500 Hour, 500000 Cycle | 2.6 mOhms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk |