Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM-LP-5001E TTI: SM-LP-5001E Bourns Availability: 7.600In Stock110.000 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 7.600In Stock110.000 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Reel | |||||||
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 11.200In Stock27.300 On Order Expected Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 11.200In Stock27.300 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | |||||||||
Mfr: SM-LP-5001 TTI: SM-LP-5001 Bourns Availability: 9.858In Stock14.310 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 9.858In Stock14.310 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Tube | |||||||
Mfr: PT61018PEL TTI: PT61018PEL Bourns Availability: 49.200In Stock109.800 On Order Expected Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C | 49.200In Stock109.800 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61018PEL | Reel | |||||||||
11.900In Stock46.900 On Order Expected | LAN Transformers | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVAC | - 40 C | + 85 C | Quad | 17.62 mm | 12.2 mm | 6 mm | PT61020EL | Reel | |||||||||||
22.400In Stock20.300 On Order Expected | Signal Transformers | PoE | SMD/SMT | 300 kHz to 100 MHz | 80 uH | 1.5 kV | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51625EL | Reel | |||||||||
Mfr: PT61017PEL TTI: PT61017PEL Bourns Availability: 4.200In Stock32.200 On Order Expected Audio Transformers / Signal Transformers LAN 10/100 Tin Potted | 4.200In Stock32.200 On Order Expected | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kVAC | 0 C | + 70 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61017PEL | Reel | ||||||||
Mfr: LM-NP-1001-B1L TTI: LM-NP-1001-B1L Bourns Availability: 2.632In Stock3.416 On Order Expected 19-May-27 Audio Transformers / Signal Transformers Z= 600:600 OHMS | 2.632In Stock3.416 On Order Expected 19-May-27 | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | LM-NP 1000 | Tube | ||||||||
6.500In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | |||||||||
Mfr: SM13126PEL TTI: SM13126PEL Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C | 0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM13126PEL | Reel | |||||||||||
Mfr: B78476A8247A003 TTI: B78476A8247A003 TDK Availability: 6.500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT | 6.500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8247A3 | |||||||
1.640In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | 100Base-TX | Tube | ||||||||||
Mfr: SM91072AL-E TTI: SM91072AL-E Bourns Availability: 6.000In StockAudio Transformers / Signal Transformers TRANSFORMER AEC-Q200 | 6.000In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91072AL-E | AEC-Q200 | Reel | |||||||||
120In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | Bulk | ||||||||||
210In Stock | LAN Transformers | Module | SMD/SMT | 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | 1000Base-T | Tube | ||||||||||
300In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 28.45 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||
Mfr: 1000B-5002FNL TTI: 1000B-5002FNL iNRCORE Availability: 50In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 50In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Tube | |||||||||||
Mfr: B78476A8248A003 TTI: B78476A8248A003 TDK Availability: 2.500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE | 2.500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8248A3 | ||||||||
350In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 18.8 mm | 5.72 mm | HX | Reel | ||||||||||
1.200In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | SMT | 12.7 mm | 9.53 mm | 6.09 mm | Bulk | ||||||||||
420In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Quad | 28.19 mm | 15.44 mm | 5.72 mm | Tube | |||||||||||
Mfr: SM-LP-5001-2EL TTI: SM-LP-5001-2EL Bourns Availability: 2.400In StockAudio Transformers / Signal Transformers SIGNAL TRANSFORMER SMT | 2.400In Stock | Reel | ||||||||||||||||||||||
Mfr: 100B-1003XNLT TTI: 100B-1003XNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER MODULE | 0In Stock | 100B | Reel | |||||||||||||||||||||
Mfr: 1000B-5016F TTI: 1000B-5016F iNRCORE Availability: 0In Stock510 On Order Expected 21-Dec-26 Audio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock510 On Order Expected 21-Dec-26 | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 10.03 mm | 4.14 mm | Tube | |||||||||||
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In Stock48.000 On Order Expected Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock48.000 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel |