Bourns - Audio & Signal Transformers
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM-LP-5001E TTI: SM-LP-5001E Bourns Availability: 7.600In Stock110.000 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 7.600In Stock110.000 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Reel | ||||||
7.000In Stock30.800 On Order Expected | LAN Transformers | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVAC | - 40 C | + 85 C | Quad | 17.62 mm | 12.2 mm | 6 mm | PT61020EL | Reel | ||||||||||
Mfr: SM-LP-5001 TTI: SM-LP-5001 Bourns Availability: 9.858In Stock14.310 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 9.858In Stock14.310 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Tube | ||||||
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 12.600In Stock27.300 On Order Expected Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 12.600In Stock27.300 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | ||||||||
Mfr: PT61018PEL TTI: PT61018PEL Bourns Availability: 49.200In Stock109.800 On Order Expected Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C | 49.200In Stock109.800 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61018PEL | Reel | ||||||||
22.400In Stock20.300 On Order Expected | Signal Transformers | PoE | SMD/SMT | 300 kHz to 100 MHz | 80 uH | 1.5 kV | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51625EL | Reel | ||||||||
Mfr: PT61017PEL TTI: PT61017PEL Bourns Availability: 4.200In Stock32.200 On Order Expected Audio Transformers / Signal Transformers LAN 10/100 Tin Potted | 4.200In Stock32.200 On Order Expected | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kVAC | 0 C | + 70 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61017PEL | Reel | |||||||
Mfr: LM-NP-1001-B1L TTI: LM-NP-1001-B1L Bourns Availability: 2.632In Stock3.416 On Order Expected 19-May-27 Audio Transformers / Signal Transformers Z= 600:600 OHMS | 2.632In Stock3.416 On Order Expected 19-May-27 | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | LM-NP 1000 | Tube | |||||||
Mfr: SM13126PEL TTI: SM13126PEL Bourns Availability: 1.200In StockAudio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C | 1.200In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM13126PEL | Reel | ||||||||||
Mfr: SM91072AL-E TTI: SM91072AL-E Bourns Availability: 6.000In StockAudio Transformers / Signal Transformers TRANSFORMER AEC-Q200 | 6.000In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91072AL-E | AEC-Q200 | Reel | ||||||||
Mfr: SM-LP-5001-2EL TTI: SM-LP-5001-2EL Bourns Availability: 2.400In StockAudio Transformers / Signal Transformers SIGNAL TRANSFORMER SMT | 2.400In Stock | Reel | |||||||||||||||||||||
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In Stock48.000 On Order Expected Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock48.000 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel | ||||||||
Mfr: SM453229A-381N7Y TTI: SM453229A-381N7Y Bourns Availability: 0In Stock4.000 On Order Expected 25-Jan-27 Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q | 0In Stock4.000 On Order Expected 25-Jan-27 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 105 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | AEC-Q200 | Reel | ||||||||||
Mfr: PT61017XPEL TTI: PT61017XPEL Bourns Availability: 0In Stock8.400 On Order Expected 12-Apr-27 Audio Transformers / Signal Transformers TRANSFORMER | 0In Stock8.400 On Order Expected 12-Apr-27 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | PT61017XPEL | Reel | |||||||||
Mfr: SM-LP-5002E TTI: SM-LP-5002E Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 0In Stock | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 7 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.5 mm | 9.6 mm | 7.36 mm | SM-LP-5002 | Reel | ||||||
0In Stock | Signal Transformers | LAN Transformer Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 12.7 mm | 8.66 mm | 3.99 mm | SM41126EL | Reel | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42002EL | Reel | |||||||||||
Mfr: SM91071AL-E TTI: SM91071AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T SINGLE PORT | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91071AL-E | AEC-Q200 | Reel | ||||||||
Mfr: SM91542AL-E TTI: SM91542AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 0In Stock | BMS Transformers | BMS Transformers | SMD/SMT | 450 uH | - 40 C | + 125 C | SM91542AL | Reel | ||||||||||||||
Mfr: SM91581AL-E TTI: SM91581AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER AEC-Q200 | 0In Stock | Audio Transformers | BMS Transformer | SMD/SMT | 150 uH to 450 uH | 8.4 kVDC | - 40 C | + 125 C | 1 Channel | 31.5 mm | 12.5 mm | 9.5 mm | SM91581A | Reel | |||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 250 MHz | 230 uH | - 40 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42P01EL | Reel | ||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | |||||||||||||||||||
Mfr: SM453230-231N7YP TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | ||||||||||
Mfr: LM-NP-1003L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | |||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm |