Bourns - Audio & Signal Transformers
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM453229-231N7Y TTI: Not Assigned Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 | 0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 230 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-231N7Y | Reel | |||||||
Mfr: LM-LP-1004 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% LINE MATCHING TRANS | 0In Stock | Signal Transformers | 600 Ohms | 600 Ohms | |||||||||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | |||||||||||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
Mfr: SM-LP-5000E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Signal Transformers | SMD/SMT | 10 kHz to 100 kHz | 600 Ohms | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | Reel | |||||||||||
Mfr: SM91081AL-E TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | Single Pair Ethernet Isolation Transformer | SMD/SMT | 1 MHZ to 100 MHz | 350 uH | 1.5 kVAC, 2.25 VDC | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | SM91081AL | Reel | ||||||||
Mfr: LM-LP-1165 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Through Hole | ||||||||||||||||||||
Mfr: PKSEP6B08S TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers SMD Transformer, EP6 | 0In Stock | PKSEP6B08S | Reel | ||||||||||||||||||||
Mfr: SM453230-121N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-121N7Y | Reel | ||||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 550 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43P01EL | Reel | |||||||||||
0In Stock | DSL Transformers | ADSL | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 28 mH | PT231 | Tube | |||||||||||||||||
Mfr: LM-LP-1002L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Tube | ||||||||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
Mfr: 1252-120S-N1 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Right Side Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
Mfr: 1252-240S-N2 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/240VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | Dual | 13.46 mm | 13.5 mm | 12.32 mm | ||||||||||||
Mfr: PFBR45-ST13150S TTI: Not Assigned Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V | Not Available Online | 1 mH | - 40 C | + 125 C | 14 mm | 13.9 mm | 13.5 mm | PFB | Reel | ||||||||||||||
Mfr: 1252-120S-N2 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | ||||||||||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 23 mH | Tube | ||||||||||||||||||
Mfr: PFBR45-SP13150S TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V | Not Available Online | 1.15 mH | - 40 C | + 125 C | PFB | Reel | |||||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | |||||||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 25 mH | Tube | ||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 6.5 uH | Dual | Tray |