SM4532 - Bourns - Audio & Signal Transformers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In Stock48.000 On Order Expected Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock48.000 On Order Expected | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel | ||||||||
Mfr: SM453229A-381N7Y TTI: SM453229A-381N7Y Bourns Availability: 0In Stock4.000 On Order Expected 25-Jan-27 Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q | 0In Stock4.000 On Order Expected 25-Jan-27 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 105 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | AEC-Q200 | Reel | ||||||||||
Mfr: SM453230-121N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-121N7Y | Reel | ||||||||||
Mfr: SM453230-181N7Y TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-181N7Y | Reel | ||||||||||
Mfr: SM453229-231N7Y TTI: Not Assigned Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 | 0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 230 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-231N7Y | Reel | |||||||
Mfr: SM453230-121N7YP TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | ||||||||||
Mfr: SM453230-231N7YP TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,1/2.5/5GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel |