SM51625EL - Bourns - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22.050In Stock10.500 On Order Expected 06-Nov-26 | PoE Transformers | SMD/SMT | 300 kHz to 100 MHz | 80 uH | 1.5 kV | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51625EL | Reel | |||||||||
Mfr: SM51625EL. TTI: Not Assigned Bourns Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SM51625EL |