TDK - Audio & Signal Transformers
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78476A8247A003 TTI: B78476A8247A003 TDK Availability: 6.500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT | 6.500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8247A3 | |||||||
Mfr: B78476A8248A003 TTI: B78476A8248A003 TDK Availability: 2.500In StockAudio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE | 2.500In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 6.9 mm | 5.6 mm | B78476A | Reel | B78476A8248A3 | ||||||||
Mfr: B78304B1032A003 TTI: B78304B1032A003 TDK Availability: 0In Stock100.800 On Order Expected Audio Transformers / Signal Transformers TRANSFORMER 10K UH 1:1:1 | 0In Stock100.800 On Order Expected | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1032A3 | |||||||||||||||||
Mfr: B78304B1031A003 TTI: B78304B1031A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER V262 E 6.3 | 0In Stock | B78304B | Reel | B78304B1031A3 | ||||||||||||||||||||
Mfr: B78476A8249A003 TTI: B78476A8249A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8249A3 | ||||||||
Mfr: B78304B1016A003 TTI: B78304B1016A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V002 E 6.3 SMD TRANSFORMER | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: B78476A8251A003 TTI: B78476A8251A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8251A3 | ||||||||
Mfr: ATB3225-75011CT-T001 TTI: ATB3225-75011CT-T001 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1:1 75ohms 5-200MHz 10dB | 0In Stock | Baluns | Module | Single | ATB-CT | Reel | ATB3225-75011CT-T001 - | |||||||||||||||||
Mfr: B78476A8065A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.11 mm | 5.6 mm | B78476A | Reel | B78476A8065A3 | ||||||||
Mfr: ECO2017SEO-D01V017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.49 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D01V017 - | ||||||||||
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: ECO2023SEO-D02V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 5V/2A | 0In Stock | ECO | Reel | ECO2023SEO-D02V015 - | ||||||||||||||||||||
Mfr: ECO2430SEO-D01H0110 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 450 uH | - 30 C | + 120 C | Single | 36 mm | 30 mm | 25 mm | ECO | Bulk | ECO2430SEO-D01H0110 - | ||||||||||
Mfr: ECO2225SEO-D02V0112 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.33 mH | - 30 C | + 120 C | Single | 31 mm | 28.5 mm | 23 mm | ECO | Bulk | ECO2225SEO-D02V0112 - | ||||||||||
Mfr: ECO2425SEO-D01V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.06 mH | - 30 C | + 120 C | Single | 31.5 mm | 35.5 mm | 25 mm | ECO | Bulk | ECO2425SEO-D01V019 - | ||||||||||
Mfr: B78308A2461A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 330 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2461A3 | ||||||||||
Mfr: B78308A2462A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 300 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2462A3 | ||||||||||
Mfr: B78308A2484A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2484A3 | ||||||||||
Mfr: ATB322515-0110-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 7.0 UH 1:10.0 TURN RATIO | Not Available Online | ATB | Reel | ATB322515-0110-T000 - | ||||||||||||||||||||
Mfr: B78476A8135A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | - 40 C | + 85 C | Single | 13.8 mm | 15.2 mm | 5.72 mm | B78476A | Reel | B78476A8135A3 | ||||||||
Mfr: B78476A8317A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8317A3 | ||||||||
Mfr: ECO2420SEO-D03V018 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 750 uH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D03V018 - | ||||||||||
Mfr: B78476A8245A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 28.1 mm | 11.9 mm | 5.5 mm | B78476A | Reel | B78476A8245A3 | ||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ECO2230SEO-D04V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/2A | 0In Stock | ECO | Reel | ECO2230SEO-D04V016 - |