TDK - Audio & Signal Transformers
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATB322515-0110-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers 7.0 UH 1:10.0 TURN RATIO | Not Available Online | ATB | Reel | ATB322515-0110-T000 - | ||||||||||||||||||||
Mfr: B78476A8135A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 1 Ohms | - 40 C | + 85 C | Single | 13.8 mm | 15.2 mm | 5.72 mm | B78476A | Reel | B78476A8135A3 | ||||||||
Mfr: B78476A8317A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.6 mm | 12.1 mm | 5.8 mm | B78476A | Reel | B78476A8317A3 | ||||||||
Mfr: ECO2420SEO-D03V018 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 750 uH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D03V018 - | ||||||||||
Mfr: B78476A8245A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 28.1 mm | 11.9 mm | 5.5 mm | B78476A | Reel | B78476A8245A3 | ||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ECO2230SEO-D04V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers In 90-264VAC Out 12V/2A | 0In Stock | ECO | Reel | ECO2230SEO-D04V016 - | ||||||||||||||||||||
Mfr: B78308A2387A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 100 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2387A3 | ||||||||||
Mfr: B78476A7694A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 13.1 mm | 6.1 mm | B78476A | Reel | B78476A7694A3 | ||||||||
Mfr: B78476A8066A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 2-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | B78476A | Reel | B78476A8066A3 | ||||||||||
Mfr: ECO2425SLD-D01H017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 722 uH | - 30 C | + 120 C | Single | 30 mm | 26 mm | 20 mm | ECO | Bulk | ECO2425SLD-D01H017 ECO2425SLD-D01H017 | ||||||||||
Mfr: ATB3225-75034CT-T000 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | Module | Single | ATB-CT | Reel | ATB3225-75034CT-T000 - | |||||||||||||||||
Mfr: ECO2017SEO-D05V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.8 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D05V016 - | ||||||||||
Mfr: ECO2225SEO-D01H016 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | Not Available Online | Signal Transformers | Pin Terminal Transformers | Terminals | 567 uH | - 30 C | + 120 C | Single | 30.5 mm | 26 mm | 24 mm | ECO | Bulk | ECO2225SEO-D01H016 - | ||||||||||
Mfr: B78334B1018A003 TTI: B78334B1018A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V185 ER11 SMD TRANSFORMER | 0In Stock | B78334B | Bulk | B78334B1018A3 | ||||||||||||||||||||
Mfr: B78304B1030A003 TTI: B78304B1030A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers V261 E 6.3 SMD TRANSFORMER | 0In Stock | B78304B | Reel | B78304B1030A3 | ||||||||||||||||||||
Mfr: ECO2020SEO-D07H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.3 mH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D07H016 - | ||||||||||
Mfr: ECO2020SEO-D09V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 126.6 mH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D09V015 - | ||||||||||
Mfr: ECO2420SEO-D02V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 278 uH | - 30 C | + 120 C | Single | 26.5 mm | 28.5 mm | 24 mm | ECO | Bulk | ECO2420SEO-D02V019 - | ||||||||||
Mfr: ECO2020SEO-D03V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 764 uH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D03V016 - | ||||||||||
Mfr: ECO2020SEO-D08H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.3 mH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D08H016 - | ||||||||||
Mfr: ECO2420SEO-D04V0110 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.54 mH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D04V0110 - | ||||||||||
Mfr: ECO2020SEO-D04H015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 867 uH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D04H015 - | ||||||||||
Mfr: ECO2020SEO-D01V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 550 uH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D01V016 - | ||||||||||
Mfr: ECO2420SEO-D01V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 4.72 mH | - 30 C | + 120 C | Single | 26.5 mm | 28.5 mm | 24 mm | ECO | Bulk | ECO2420SEO-D01V019 - |