ATB-CT - TDK - Audio & Signal Transformers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATB3225-75011CT-T001 TTI: ATB3225-75011CT-T001 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1:1 75ohms 5-200MHz 10dB | 0In Stock | Baluns | Module | Single | ATB-CT | Reel | ATB3225-75011CT-T001 - | |||||||||||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ATB3225-75034CT-T000 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | Module | Single | ATB-CT | Reel | ATB3225-75034CT-T000 - | |||||||||||||||||
Mfr: ATB3225-75032CT-T001 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | SMD/SMT | 5 MHz to 100 MHz | 75 Ohms | 50 Ohms | - 25 C | + 85 C | Single | 3.2 mm | 2.5 mm | 2.3 mm | ATB-CT | Reel | ATB3225-75032CT-T001 - | |||||||||
Mfr: ATB3225-75011CT-001 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ||||||||||||||||||
Mfr: ATB3225-75011CT TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers CORRECT MFG PART NUMBER ATB3225-75011CT-T001 | Not Available Online | Baluns | SMD/SMT | 5 MHz to 200 MHz | 75 Ohms | 75 Ohms | - 25 C | + 85 C | Single | 3.2 mm x 2.5 mm x 2.3 mm | 3.2 mm | 2.5 mm | 2.3 mm | ATB-CT | Reel | |||||||||
Mfr: ATB3225-75032CT TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 5 MHz to 100 MHz | 75 Ohms | 50 Ohms | - 25 C | + 85 C | Single | 3.2 mm | 2.5 mm | 2.3 mm | ATB-CT | Reel | ||||||||||
Mfr: ATB3225-75034CT TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 1 MHz to 100 MHz | 75 Ohms | 100 Ohms | - 25 C | + 85 C | Single | 3.2 mm | 2.5 mm | 2.3 mm | ATB-CT | Reel | ||||||||||
Mfr: ATB3225-75032CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers RECOMMENDED ALT 810-ATB3225750CTT001 | Not Available Online | Baluns | Module | Single | ATB-CT | Reel |