Vishay - Audio & Signal Transformers
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Audio Transformers | Pin Terminal Transformers | Through Hole | 300 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | 19.84 mm x 17.02 mm x 11.94 mm | 19.81 mm | 17.02 mm | 18.29 mm | TA | Bulk | |||||||||||
Not Available Online | Audio Transformers | Through Hole | 200 Hz to 1 kHz | 600 Ohms | 600 Ohms | 19.81 mm | 18.29 mm | Bulk | |||||||||||||||
Mfr: LPE-4841-A307 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LPE | |||||||||||||||||||||
Not Available Online | Audio Transformers | Pin Terminal Transformers | Through Hole | 200 Hz to 1 kHz | 600 Ohms | 600 Ohms | 19.81 mm x 17.65 mm x 18.29 mm | 19.81 mm | 17.65 mm | 18.29 mm | TA | Bulk | |||||||||||
Mfr: LPE-9385-A469 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LPE | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: 362A7676P1 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online |
- 1
- 2