Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B-1001F TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 15.24 mm | 14.73 mm | 5.08 mm | Tube | ||||||||||||
Mfr: 10GB-6010NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Bulk | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 10 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24SH10410B HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVPR2014R | |||||||||||
Mfr: HXB2001HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121AM HF | ||||||||||
Mfr: HXB4016HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | AVP9014RM | ||||||||||
Mfr: HXB5G008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP2014RM | ||||||||||
Mfr: HXB6013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 3 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014SM LF | ||||||||||
Mfr: TM85002ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.28 mm | 7.3 mm | 8.4 mm | Exos | Reel | ||||||||||||||
Mfr: LAN3VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 15.1 mm | 7.1 mm | 4.2 mm | LANxV | Reel | |||||||||||
Mfr: HXB6014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | GS6014RM LF | ||||||||||
Mfr: HXB7012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RV | ||||||||||
Mfr: TM6173-5ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Mfr: LAN2VSOPD48351C2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac | Not Available Online | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
Mfr: LAN2VSOS24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
Mfr: 100B-2002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | ||||||||||||
Mfr: T-1250SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | |||||||||||||
Mfr: B78476A8245A003 TTI: Not Assigned TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT POE | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 28.1 mm | 11.9 mm | 5.5 mm | B78476A | Reel | B78476A8245A3 | ||||||||
0In Stock | Signal Transformers | ADSL | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | ||||||||||||||
Mfr: HX1260NLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | HX | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | Reel | |||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 12.32 mm | 5.84 mm | ||||||||||||||
Mfr: T3001NLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port | 0In Stock | Telecom Transformers | Module | SMD/SMT | 100 kHz | 100 uH | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 9.91 mm | 6.99 mm | Reel | ||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 50 kHz to 450 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||||
Mfr: H5079NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.94 mm | 14.7 mm | 2.54 mm | H5079 | Tube |