Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65351NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por | Not Available Online | ISDN Transformers | ISDN | Through Hole | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.7 mm | 12.2 mm | 4.57 mm | H5015 | Reel | ||||||||||
Mfr: HX5200NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 14.73 mm | 17.27 mm | 10.92 mm | HX | Tray | |||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
Mfr: T1137NLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port | 0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | 0 C | + 70 C | 2 Channel | Reel | |||||||||||||||
Mfr: H1102NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 6.09 mm | Tube | ||||||||||
Mfr: ALANC002G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G1-EADT | 0In Stock | Signal Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | ||||||||||||
Mfr: ALANC002G2- EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC002G2- EADT | 0In Stock | Signal Transformers | SMD/SMT | 150 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC002G1 | Reel | ||||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 125 C | 17.78 mm | 10.35 mm | 3.2 mm | Reel | ||||||||||||||
Mfr: HXB6020HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD | 0In Stock | SMD/SMT | 350 uH | - 40 C | + 85 C | 15.1 mm | 7.1 mm | HXB | Reel | |||||||||||||||
Mfr: HXB5G011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP6014M | ||||||||||
Mfr: HXB7014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02LN6 | ||||||||||
Mfr: LAN5VSOS24121C2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac | Not Available Online | LAN Transformers | SMD/SMT | 120 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 13.6 mm | 12 mm | 6.3 mm | LANxV | Reel | |||||||||||
Mfr: LAN2VSOD48351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
0In Stock | Signal Transformers | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 12 uH | - 40 C | + 125 C | 11 mm | 9.5 mm | 10 mm | BM62xx | AEC-Q200 | Reel | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0013 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009G LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | 24HSS1041-2 HF | |||||||||||
Mfr: HXB7011HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RT | ||||||||||
Mfr: HXB5012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | |||||||||||
Mfr: SM453230-121N7YP TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | - 40 C | + 85 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | SM453230-xxxN7YP | Reel | |||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 200 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | Module | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 27.94 mm | 7.55 mm | 8.33 mm | HX | Tube |