Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Signal Transformers | PoE | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 18.16 mm | 12.2 mm | 6.6 mm | Tube | ||||||||||||
Mfr: DXW21BN7511SL07 TTI: Not Assigned Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 0In Stock | Signal Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | |||||||||
Not Available Online | LAN Transformers | SMD/SMT | 350 uH | 0 C | + 70 C | 15.1 mm | 10 mm | 8.2 mm | Exos | Reel | ||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0015 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21C HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009S1 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 3 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014S2 LF | |||||||||||
Mfr: HXB4009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | AGST5009BM | ||||||||||
Mfr: HXB4019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | AGS9015RM | ||||||||||
Not Available Online | LAN Transformers | 1G Base-T PoE Transformer | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | SMT-24 | 16.6 mm | 9 mm | 1.98 mm | Tray | |||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 12.8 mm | 9.3 mm | 5.1 mm | Exos | Reel | |||||||||||||
Mfr: TM40601ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers XFMR CMC MODULE AECQ BATT MNGT | Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 150 uH | 4.3 kVDC | - 40 C | + 125 C | 1 Channel | 7.6 mm | 9.45 mm | 5.7 mm | EXOS | Reel | ||||||||||
Mfr: TM42430ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE) | Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 13.6 mm | 15.2 mm | 5.7 mm | Exos | Reel | ||||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | 0 C | + 70 C | 15.6 mm | 9.7 mm | 2.4 mm | Exos | Reel | |||||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 180 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 10.67 mm | HX5401NLT | Reel | |||||||||
Mfr: PKSEP6B08S TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers SMD Transformer, EP6 | 0In Stock | PKSEP6B08S | Reel | |||||||||||||||||||||
Mfr: LAN1VSOD24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.2 mm | 5.95 mm | LANxV | Reel | |||||||||||
Mfr: LAN4VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.2 mm | 5.9 mm | LANxV | Reel | |||||||||||
Not Available Online | GL1553 | Tube | ||||||||||||||||||||||
0In Stock | Copperhead | Tube | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | 1000Base-T | Tube | ||||||||||
Mfr: LM-LP-1004 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% LINE MATCHING TRANS | 0In Stock | Signal Transformers | 600 Ohms | 600 Ohms | ||||||||||||||||||||
Mfr: SM-LP-5000E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Signal Transformers | SMD/SMT | 10 kHz to 100 kHz | 600 Ohms | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | Reel |