Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033814822 TTI: Not Assigned HARTING Availability: Not Available OnlineAudio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/ POE+ | Not Available Online | LAN Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | ||||||||||||||||
Not Available Online | Signal Transformers | PoE | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 18.25 mm | 12.24 mm | 7.24 mm | ||||||||||||
Mfr: ALANS10001-4J41DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 14.4 mm | 15.5 mm | 5.7 mm | ALANS100X1 | Reel | ||||||||||
Mfr: ALANS100X1-2F10JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 200 MHz | 120 uH | - 40 C | + 105 C | Quad | 18.16 mm | 18.16 mm | 6.6 mm | AEC-Q200 | Tube | ||||||||||||
Not Available Online | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 125 C | Single | 11.31 mm | 10.43 mm | 7.3 mm | BX | AEC-Q200 | Tube | ||||||||||||
0In Stock | Power Line Communication Transformers | PLC | 3 MHz to 30 MHz | Single | 10.6 mm | 9.08 mm | 10 mm | BMU | AEC-Q200 | Tube | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Bulk | ||||||||||||||
Mfr: HXB7010HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN6 | ||||||||||
Mfr: LAN1VSOPQ48351C1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 48pins, 1500Vac | Not Available Online | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | 0 C | + 70 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21AZ HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | AGS2014R | |||||||||||
Mfr: HXB5008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009BM LF | ||||||||||
Mfr: HXB6004HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | VP6014M HF | ||||||||||
Mfr: HXB6008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | VP9014RM HF | ||||||||||
Mfr: TM724103NL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 120 uH | 0 C | + 70 C | 13.6 mm | 12.1 mm | 5.72 mm | Exos | Reel | ||||||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 18.15 mm | 16 mm | 6.25 mm | Exos | Reel | |||||||||||||
Mfr: TM5008ANLE TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE | Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 13.64 mm | 18.8 mm | 5.72 mm | Exos | Reel | ||||||||||||
Not Available Online | Module | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 27.94 mm | 7.55 mm | 8.33 mm | HX | Tube | |||||||||||||
Mfr: DTLN1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 120 uH, 350 uH | - 40 C | + 85 C | SMT-48 | 28 mm | 15.4 mm | 7 mm | Exos | Reel | ||||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 180 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 15.1 mm | 10 mm | 4 mm | STRATOS | Reel | ||||||||||||
Mfr: DXW21BN7511TL08 TTI: Not Assigned Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 0In Stock | Signal Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | |||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 8 uH | 3 kVAC | - 40 C | + 125 C | Single | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Tube | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel |