Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 3 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014S2 LF | |||||||||||
Mfr: HXB4009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | AGST5009BM | ||||||||||
Mfr: HXB4019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | AGS9015RM | ||||||||||
Not Available Online | LAN Transformers | 1G Base-T PoE Transformer | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | SMT-24 | 16.6 mm | 9 mm | 1.98 mm | Tray | |||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 12.8 mm | 9.3 mm | 5.1 mm | Exos | Reel | |||||||||||||
Mfr: TM40601ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers XFMR CMC MODULE AECQ BATT MNGT | Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 150 uH | 4.3 kVDC | - 40 C | + 125 C | 1 Channel | 7.6 mm | 9.45 mm | 5.7 mm | EXOS | Reel | ||||||||||
Mfr: TM42430ANL TTI: Not Assigned Taoglas Availability: Not Available OnlineAudio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE) | Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 85 C | 13.6 mm | 15.2 mm | 5.7 mm | Exos | Reel | ||||||||||||
Not Available Online | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | 0 C | + 70 C | 15.6 mm | 9.7 mm | 2.4 mm | Exos | Reel | |||||||||||||
Not Available Online | LAN Transformers | LAN | SMD/SMT | 180 uH | - 40 C | + 85 C | 1 Channel | SMT-24 | 17.6 mm | 16 mm | 6 mm | STRATOS | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 10.67 mm | HX5401NLT | Reel | |||||||||
Mfr: PKSEP6B08S TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers SMD Transformer, EP6 | 0In Stock | PKSEP6B08S | Reel | |||||||||||||||||||||
Mfr: LAN1VSOD24351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.2 mm | 5.95 mm | LANxV | Reel | |||||||||||
Mfr: LAN4VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 17.5 mm | 12.2 mm | 5.9 mm | LANxV | Reel | |||||||||||
Not Available Online | GL1553 | Tube | ||||||||||||||||||||||
Mfr: H7229FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SGL PORT XFORMER MOD 10GIGA | Not Available Online | LAN Transformers | SMD/SMT | 500 MHz | 120 uH | 100 Ohms | 1.5 kV | 0 C | + 70 C | 15 mm | 13.84 mm | 6.35 mm | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | 28.58 mm | 7.11 mm | 16 mm | Reel | ||||||||||||
Mfr: HX5014FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | HX | Reel | |||||||||
Mfr: 23Z356SMQNLT TTI: 23Z356SMQNLT Pulse Electronics Availability: 0In Stock900 On Order Expected 16-Apr-27 Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port | 0In Stock900 On Order Expected 16-Apr-27 | LAN Transformers | Module | SMD/SMT | 10 MHz to 100 MHz | 700 Ohms | 0 C | + 70 C | Single | 0.455 in | 0.275 in | 0.225 in | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Tube | |||||||||||
Mfr: T-1250SCTNLT TTI: T-1250SCTNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | High Speed | SMD/SMT | 3.75 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Reel | |||||||||||||
0In Stock | Reel | |||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Reel | |||||||||||
Not Available Online | Signal Transformers | PoE | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Dual | 31.3 mm | 12.2 mm | 7.24 mm | Reel | |||||||||||
Mfr: 1000B-5002FXT TTI: 1000B-5002FXT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER EREL | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | Tube |