Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B-4005FXNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Reel | |||||||||||
Mfr: 100B-4007NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | |||||||||||||||||||||
Mfr: 100B-4011NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | - 40 C | + 85 C | SMD-40 | 28.45 mm | 12.19 mm | 7.11 mm | Tube | ||||||||||||
Mfr: 100B-4011XT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | - 55 C | + 125 C | SMD-40 | 28.45 mm | 12.19 mm | 7.11 mm | Reel | ||||||||||||
Mfr: T-1250ACTNL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | - 55 C | + 125 C | 1 Channel | SMD/SMT | 5.84 mm | 6.73 mm | 5.46 mm | Tube | |||||||||||||
Mfr: T-1485ACTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Copperhead High Speed | 3.75 uH | - 55 C | + 125 C | 6.73 mm | 5.84 mm | 5.46 mm | Tube | ||||||||||||||
Mfr: T-3200SCTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | SMD/SMT | 700 nH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Reel | ||||||||||||
Mfr: T-330SCTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | 26 uH | 12.7 mm | 11 mm | 4.57 mm | Reel | ||||||||||||||||
Mfr: TA-0501003G TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | SMPTE Digital Video | Solder | - 55 C | + 125 C | 1 Channel | 7.37 mm | 6.1 mm | 3.81 mm | Tube | ||||||||||||
Mfr: TA-0751503G TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | SMPTE Digital Video | SMD/SMT | 150 Ohms | - 55 C | + 125 C | 7.37 mm | 6.1 mm | 3.81 mm | Tube | ||||||||||||
Not Available Online | Signal Isolation | SMD/SMT | 1 mH | - 55 C | + 125 C | 10.03 mm | 8.89 mm | 6.85 mm | Tube | ||||||||||||||
Not Available Online | Ethernet Transformers | Ethernet | 15.24 mm | 12.7 mm | 7.62 mm | Reel | |||||||||||||||||
Not Available Online | Ethernet Transformers | Ethernet | 7.5 uH | 12.7 mm | 6.85 mm | 5.08 mm | Tube | ||||||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 40 C | + 85 C | 16 mm | 16 mm | 3.94 mm | Tube | ||||||||||||
Mfr: 1000B-5002F TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Tube | |||||||||||
Mfr: SGQC1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: 10GB-6010T TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | ||||||||||||
Mfr: 10GB-6011NLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | |||||||||||
Mfr: 10GB-6011XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Reel | |||||||||||
Mfr: 10GB-6012NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 40 C | + 85 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 85 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Reel | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 54 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 215 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 10.2 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 290 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Bulk | |||||||||||
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 194 uH | 1.75 kVDC | - 40 C | + 125 C | 23.4 mm | 21.6 mm | 8.6 mm | R8 | Reel |