Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Planar | SMD/SMT | 200 kHz to 700 kHz | 85 uH | 1.75 kVDC | - 40 C | + 125 C | 25.4 mm | 29.46 mm | 9.1 mm | R8 | Bulk | ||||||||||||
Mfr: 10GB-6013X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | ||||||||||||
Mfr: 10GB-6011XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.19 mm | 6.73 mm | 10GBASE-T | Bulk | ||||||||||||
Mfr: 10GB-6012XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer | 0In Stock | Signal Transformers | PoE | SMD/SMT | - 55 C | + 125 C | 4 Channel | 18.42 mm | 12.98 mm | 10.41 mm | 10GBASE-T | Bulk | ||||||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 12.7 mm | 8.8 mm | 5.7 mm | 508 | Tube | ||||||||||
Not Available Online | ||||||||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||||||
0In Stock | Tube | |||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Mfr: CX2024ANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | Reel | |||||||||||||||||||||
Mfr: ECO2219SEO-D03V017 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.77 mH | - 30 C | + 120 C | Single | 25 mm | 24 mm | 23 mm | ECO | Bulk | ECO2219SEO-D03V017 - | ||||||||||
Mfr: ECO2017SEO-D04V015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 3.18 mH | - 30 C | + 120 C | Single | 24 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2017SEO-D04V015 - | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.19 mm | 15.44 mm | 5.72 mm | Tube | |||||||||||
Not Available Online | 150 uH to 450 uH | 4300 Vrms | - 40 C | + 125 C | 2 Channel | 14.81 mm | 11.68 mm | 4.88 mm | BMS | AEC-Q200 | Reel | |||||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.75 mm | 10.7 mm | 8.4 mm | STRATOS | Reel | ||||||||||||||
Mfr: TA-3200SCT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H6600NL | Tray | ||||||||||||
Mfr: HXB5G010HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP6014RM | ||||||||||
Mfr: HXB5G020HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | QGS9015RAM | ||||||||||
Mfr: HXB7015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 105 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02RV | ||||||||||
0In Stock | HB | Tube | ||||||||||||||||||||||
Mfr: 1000B-5061X TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | ||||||||||||||||||||||
Mfr: TA-1600SCT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel |