Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALANL10001-FJ11JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 19.8 mm | 16.6 mm | 2.5 mm | ALANL10001 | Reel | ||||||||||||
0In Stock | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | ||||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||||
Mfr: 1252-120S-N2 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120VAC Single Ph Rear Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Not Available Online | LAN Transformers | Tube | ||||||||||||||||||||||
0In Stock | RF Transformers | Reel | ||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 120 uH, 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
Not Available Online | ||||||||||||||||||||||||
0In Stock | GL1553 | Tube | ||||||||||||||||||||||
0In Stock | CX4011 | Tray | ||||||||||||||||||||||
0In Stock | CX4024 | Tray | ||||||||||||||||||||||
Mfr: DFLC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | |||||||||||||||||||||
Mfr: DGLC1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | |||||||||||||||||||||
Mfr: DGLN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | H5610NL | Reel | |||||||||
Mfr: DFLN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | |||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
Mfr: 21033814823 TTI: Not Assigned HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10GBASE-T X ANG W/O POE+ | 0In Stock | Signal Transformers | PoE | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | |||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Mfr: PE-65779NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 150uH 4Ohms 1-Port | Not Available Online | Telecom Transformers | Module | Through Hole | 150 uH | 1 Ohms | 4 Ohms | 1.5 kV | 0 C | + 70 C | Single | 7.6 mm | 10.2 mm | 6.35 mm | PE-65779 | |||||||||
Mfr: ST7010QNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 2.5 kV | 0 C | + 70 C | Dual | 11.557 mm | 9.525 mm | 5.715 mm | Reel | |||||||||||
Not Available Online | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 8 Channel | Bulk | ||||||||||||||||
Mfr: ECO2020SEO-D03V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 764 uH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D03V016 - |