Audio & Signal Transformers
5.197 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1000B-5004NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | SMD-24 | 17.9 mm | 12.4 mm | 4.8 mm | Reel | |||||||||||||||
Mfr: 1000B-5009T TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 7.62 mm | 8.63 mm | Reel | |||||||||||||
Mfr: 1000B-5010 TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Signal Transformers | Ethernet | Solder | - 40 C | + 85 C | 17.52 mm | 12.19 mm | 5.71 mm | Tube | |||||||||||||
Mfr: 1000B-5010XT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Signal Transformers | Ethernet | Solder | - 55 C | + 125 C | 17.52 mm | 12.19 mm | 5.71 mm | Reel | |||||||||||||
Mfr: 1000B-5017F TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Tube | ||||||||||||||||
Mfr: 1000B-5017FT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Reel | ||||||||||||||||
Mfr: 1000B-5017NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | 18.16 mm | 12.19 mm | 6.6 mm | Reel | ||||||||||||||||
Mfr: 1000B-5020FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Dual Channel | SMD/SMT | - 55 C | + 125 C | SMD-48 | 15.4 mm | 2.54 mm | 7.36 mm | Tube | |||||||||||||
Mfr: 1000B-5020NLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Dual Channel | SMD/SMT | - 40 C | + 85 C | SMD-48 | 15.4 mm | 2.54 mm | 7.36 mm | Reel | |||||||||||||
Mfr: 100B-1027NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | SMD-16 | 25.4 mm | 10 mm | 5.7 mm | Tube | ||||||||||||||
Mfr: 100B-1050NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | 6 kVrms | - 40 C | + 85 C | 15.24 mm | 12.7 mm | 7.62 mm | Tube | ||||||||||||
Mfr: 100B-1051NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | SMD/SMT | SMD-24 | 15 mm | 13.2 mm | 4 mm | Tube | ||||||||||||||
0In Stock | Ethernet Transformers | Ethernet | 350 uH | 1500 Vrms | - 40 C | + 85 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | |||||||||||||
Mfr: 100B-2002FT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | 350 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | |||||||||||
Mfr: 100B-2002XNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | 350 uH | 1500 Vrms | - 55 C | + 125 C | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||
Mfr: SFQC1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQC1553-3 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQC1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: 100B-4005T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 28.58 mm | 12.45 mm | 7.37 mm | Reel | ||||||||||||
Mfr: 100B-4005XT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ethernet | SMD/SMT | 350 uH | - 55 C | + 125 C | 28.58 mm | 12.45 mm | 7.37 mm | Reel | ||||||||||||
Mfr: 100B-4007NL TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | |||||||||||||||||||||
0In Stock | Ruggedized | 3.75 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 6.73 mm | 5.84 mm | 5.46 mm | Tube | |||||||||||||
Mfr: T-1485ACTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Copperhead High Speed | 3.75 uH | - 55 C | + 125 C | 6.73 mm | 5.84 mm | 5.46 mm | Reel | ||||||||||||||
Mfr: T-3200SCTNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers TRANSFORMER | 0In Stock | High Speed | SMD/SMT | 700 nH | - 55 C | + 125 C | 2 Channel | 12.7 mm | 11.05 mm | 4.57 mm | Tube | ||||||||||||
Mfr: TA-075100G TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube |